Filter Regulator Lubricators

Filter regulator lubricators, also known as FRLs, are designed to provide a clean air flow in pneumatic applications. The consist of a pneumatic pressure regulator, an air filter and a lubricator. These parts work together to enable optimal performance from a system and prevent any downtime caused by contamination.

How does an FRL work?


Filter regulator lubricators feature three main components which provide different functions:

  • Filter: The air line filter essentially cleans the air that passes through and removes any impurities. It separates the air from any solids and liquids. Therefore the air is cleared of any dust, dirt, water or oils that it may contain. The air line filter is the first of the devices that the air will come into contact with. There are specific filters for oil removal, liquid/vapour removal and general purpose filters.
  • Regulator: The pressure regulators, also known as PRVs, follow on from the filter. they control the fluid pressure within the system. This in turn controls the output pressure that is used in the air tools, air bearings and cylinders. Regulators utilise a spring which acts through a diaphragm.
  • Lubricator: The lubricator is used to add oil into the compressed air system. This oil eases the movement of components and prevents any damage caused by friction. Most pneumatic equipment requires lubrication to ensure an optimal life span. There are two main types of lubricator; Oil-Fog and Micro-Fog.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 141 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS庫存編號 874-1273
製造零件編號P31CA12MEMNTLNW-R2
BrandParker
HK$993.30
單位
P31 G 1/4 Manual With Pressure Gauge - - -10°C 1/4 in G 8 bar -10 → +65.5°C - 65.5°C
RS庫存編號 784-0085
BrandRS PRO
HK$2,105.69
單位
S80 G 1/2 - 20µ With Pressure Gauge - 0bar -10°C 1/2 in G 8 bar -10 → +50°C - +50°C
RS庫存編號 890-3102
製造零件編號AC20A-F02C-B
BrandSMC
HK$737.90
單位
AC G 1/4 Automatic 5µm Without Pressure Gauge G 1/4 - -5°C 1/4in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS庫存編號 885-5889
製造零件編號AC30A-F03D-B
BrandSMC
HK$1,092.41
單位
AC30 G 3/8 Automatic 5µm Without Pressure Gauge - - -5°C 3/8in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS庫存編號 885-5918
製造零件編號AC40A-F06-B
BrandSMC
HK$1,259.71
單位
AC40 G 3/4 - 5µm Without Pressure Gauge - - -5°C 3/4in G 1 MPa -5 → +60°C Polycarbonate 60°C
RS庫存編號 267-9822
製造零件編號FL72-308G
BrandNorgren
HK$1,062.77
單位
FL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 212-9114
製造零件編號BL82-301G
HK$1,875.31
單位
Excelon Plus G 3/8 Automatic 40µm - - - - - - - - - -
RS庫存編號 202-3014
製造零件編號LFR-1/4-DB-7-MINI-KB
BrandFesto
HK$1,076.82
單位
LFR G 1/4 Manual 40µm - - - - - - - - - -
RS庫存編號 885-5851
製造零件編號AC20A-F01-B
BrandSMC
HK$607.10
單位
AC20 G 1/8 - 5µm Without Pressure Gauge - - -5°C 1/8in G 1 MPa -5 → +60°C Polycarbonate 60°C
全新
RS庫存編號 220-3892
製造零件編號P1H-200-A3QG
HK$1,619.31
單位
P1H G 1/4 Automatic 40µm - - - - - - - - - -
RS庫存編號 125-3550
製造零件編號A652A0000000002
HK$1,657.74
單位
652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - Polycarbonate -
RS庫存編號 203-1520
製造零件編號FRC-1/2-D-MAXI-A
BrandFesto
HK$4,495.21
單位
D G 1/2 Automatic 40µm - - - - - - - - - -
RS庫存編號 183-4312
製造零件編號PTE IS
BrandPREVOST
HK$3,681.31
單位
- - Manual 25µm With Pressure Gauge - 0bar +5°C - - 10 bar +5 → +50°C - +50°C
RS庫存編號 419-2989
製造零件編號BL74-401G
BrandNorgren
HK$3,357.33
單位
BL74 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
RS庫存編號 176-1748
BrandRS PRO
HK$1,788.70
單位
- G 1/4 - 20µm - 1/4 in 0bar -10°C 1/4in G 8 bar -10 → +50°C - +50°C
全新
RS庫存編號 220-3893
製造零件編號P1H-200-M3QG
HK$1,479.89
單位
P1H G 1/4 Automatic 40µm - - - - - - - - - -
RS庫存編號 197-7911
BrandRS PRO
HK$1,965.52
單位
T 100 G 3/4 Manual, Semi Automatic 20µm - G 1/8 0bar - 3/4in G 12bar - - -
RS庫存編號 703-6107
製造零件編號R412007318
HK$2,003.22
單位
AS3-ACT G 3/8 Semi Automatic 5µm With Pressure Gauge - 1.5bar -10°C 3/8 in G 16 bar -10 → +50°C - +50°C
RS庫存編號 184-4463
製造零件編號BL64-401
BrandNorgren
HK$3,944.61
單位
BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +80°C - +80°C
RS庫存編號 125-3551
製造零件編號A652A0000000003
HK$1,657.74
單位
652 G 1/2 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 1/8 in G 10 bar - Polycarbonate -