Pneumatic Filters

Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

Pneumatic filters are considered to be an essential component that can prevent pneumatic equipment from failing. The amount of maintenance needed for these filters depends on how much debris is being filtered. Sometimes there might be a drop in pressure and this usually is an indicator that the pneumatic filter needs to be cleaned. Parts of the filter that should not be maintained are the service indictor and the automatic or manual drain.

RS Components have a great range of pneumatic equipment including filtration components like these filters to help remove contaminants. We stock pneumatic filters in a wide range of configurations including various filtration sizes, port connections and drain types including automatic and manual to meet many different filtration applications.

What are pneumatic filters used for?

Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging. In order for pneumatic machinery to work effectively and efficiency ,compressed air must be clean and free of water and other particles. By using pneumatic filters they remove contamination and increase component life.

Primary filters

Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

Secondary filters

Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.

What type of pneumatic filters are available?

  • Pneumatic Water Separators - helps remove water
  • Pneumatic Particulate Filters - traps dirt and particles
  • Pneumatic Coalescing Filter - for removing water, rust, and oil from an air supply
  • Absorbing Filter -removes oil from compressed air streams

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 348 項產品
Results per page
Description Price Manufacturer Series Filtration Size Drain Type Port Connection Maximum Flow Rate Typical Flow Rate Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Port Connection Thread Standard Minimum Operating Temperature Port Connection Thread Size Bowl Material Filter Type
RS庫存編號 783-1735
製造零件編號AF20-F02C-C-A
BrandSMC
HK$428.90
單位
AF 5µm Automatic G 1/4 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 1/4 in - -
RS庫存編號 890-3128
製造零件編號AF50-F06D-A
BrandSMC
HK$866.68
單位
AC1000 5µm Automatic G 3/4 - 700L/min 0.1MPa 1 MPa +60°C G -5°C 3/4 in Polycarbonate Air Filter
RS庫存編號 184-4334
製造零件編號F64G-NNN-MD3
BrandNorgren
HK$685.67
單位
F64G 40µm Manual G 3/8 - 66L/s - 17 bar +80°C G -20°C 3/8 in - -
RS庫存編號 783-1804
製造零件編號AF30-F03D-A
BrandSMC
HK$541.45
單位
AF 5µm Automatic G 3/8 - - 0.1MPa 1 MPa, 1.5 MPa +60°C G -5°C 3/8 in - -
RS庫存編號 267-9260
製造零件編號F74C-4GD-AP0
HK$1,143.71
單位
F74C 0.01µm Automatic G 1/2 - 16L/s - 10 bar +50°C G -34°C 1/2 in - -
RS庫存編號 398-9108
製造零件編號F07-200-A3TG
BrandNorgren
HK$597.23
單位
F07 40µm Automatic G 1/4 - 11.5L/s - 10 bar +50°C G -34°C 1/4 in - -
RS庫存編號 867-5778
製造零件編號P32FB14DSAN
BrandParker
HK$1,133.81
單位
P32 0.01µ Automatic G 1/2 23SCFM - 150psi 250 psi +65.5°C G -25°C 1/2 in Metal Air Filter
RS庫存編號 783-1722
製造零件編號AF20-F02-A
BrandSMC
HK$210.78
單位
AF 5µm Manual G 1/4 - - - 1 MPa, 1.5 MPa +60°C G -5°C 1/4 in - -
RS庫存編號 203-0670
製造零件編號LFMA-D-MIDI-DA-A
BrandFesto
HK$1,799.81
單位
D 0.01µm Automatic - - - - - - - - - - -
RS庫存編號 203-0672
製造零件編號LFMB-1/4-D-MIDI-A
BrandFesto
HK$1,738.03
單位
D 1µm Automatic G 1/4 900L/min - - - - - - - - -
RS庫存編號 203-0706
製造零件編號LF-3/4-D-MIDI-A
BrandFesto
HK$1,106.28
單位
D 40µm Automatic G 3/4 3000L/min - - - - - - - - -
RS庫存編號 212-9107
製造零件編號B84G-3GK-AD3-RME
HK$2,990.28
單位
Excelon Plus 40µm Manual G 3/8 - - - - - - - - - -
全新
RS庫存編號 220-4964
製造零件編號F82V-3GN-EPA
HK$756.20
單位
Excelon Plus 0µm - G 3/8 - - - - - - - - - -
RS庫存編號 890-3137
製造零件編號AF60-F10D-A
BrandSMC
HK$1,132.04
單位
AC1000 5µm Automatic G 1 - 800L/min 0.1MPa 1 MPa +60°C G -5°C 1 in Polycarbonate Air Filter
RS庫存編號 203-0707
製造零件編號LF-D-MAXI-A
BrandFesto
HK$1,840.46
單位
D 40µm Automatic - - - - - - - - - - -
RS庫存編號 203-0673
製造零件編號LFMB-1/4-D-MINI-A
BrandFesto
HK$1,227.04
單位
D 1µm Automatic G 1/4 650L/min - - - - - - - - -
RS庫存編號 202-3449
製造零件編號MS6-LFM-1/4-BRM-DA
BrandFesto
HK$1,088.26
單位
MS 1µm Manual G 1/4 950L/min - - - - - - - - -
RS庫存編號 176-1721
BrandRS PRO
HK$496.48
單位
- 20µm - G 1/2 3750NL/min - - 15 bar +50°C G -10°C 12.7 mm - Air Filter
RS庫存編號 202-3365
製造零件編號MS4-LF-1/4-ERV
BrandFesto
HK$615.68
單位
MS 40µm Automatic G 1/4 1700L/min - - - - - - - - -
全新
RS庫存編號 220-4960
製造零件編號F39-100-A0TG
HK$1,193.15
單位
F39 0.01µm Automatic G 1/8 - - - - - - - - - -