Air Hoses

Air hoses also called air line or pneumatic tubing are flexible tubes designed to transfer air and other gases under pressure from one location to another. They must be strong, flexible, and be able to withstand high pressures to prevent any damage or leakage.

Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have high operating pressure, however, always refer to manufacturers' guidelines before use.

RS Components offer an extensive range of high-quality air hose from industry-leading brands including SMC, Festo, Legris, IMI Norgren, and of course RS PRO.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

Materials

There are many different types of materials available, the choice would depend on the application and the media the hose will be used with. Popular materials include rubbers and plastics like NBR, PVC, PUR, and EPDM.

Main features and benefits of Air Hoses

Flexible for ease of use.

Simple to install in or around the workspace.

Easy to cut to length.

Wide range of connector fittings.

Where might I use one?

Air hoses can be found in a wide variety of industrial applications and equipment including aerospace, chemical testing, food industry, and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns, and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as administering oxygen.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 689 項產品
Results per page
Description Price Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS庫存編號 483-4970
BrandRS PRO
HK$450.98
毎卷:30 米
Reel(s)
4mm 6mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 917-2404
BrandRS PRO
HK$793.39
單位
5mm 8mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 10 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS庫存編號 225-268
製造零件編號1025P06 00
BrandLegris
HK$227.14
單位
4mm 6mm Clear Nylon - 25m 38bar 1025P -20°C +80°C - -
RS庫存編號 486-8939
BrandRS PRO
HK$802.83
毎卷:5 米
Reel(s)
6mm 8mm Clear Fluoropolymer - 5m 16 bar 1005T -40°C +150°C - High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 917-2407
BrandRS PRO
HK$204.55
單位
2.5mm 4mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 11 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS庫存編號 843-5160
製造零件編號TU0805C-100
BrandSMC
HK$1,883.54
單位
5mm 8mm Clear Polyurethane General Pneumatic Tubing 100m 8 bar TU -20°C +60°C 1 -
RS庫存編號 686-2687
製造零件編號TU0805BU-20
BrandSMC
HK$377.44
單位
5mm 8mm Blue PUR - 20m 0.8 MPa TU -20°C +60°C - -
RS庫存編號 486-8901
BrandRS PRO
HK$531.33
毎卷:5 米
Reel(s)
2.5mm 4mm Clear Fluoropolymer - 5m 22 bar 1005T -40°C +150°C - High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 224-259
製造零件編號1025P08 00
BrandLegris
HK$310.59
單位
6mm 8mm Clear Nylon - 25m 25bar 1025P -20°C +80°C - -
RS庫存編號 483-5018
BrandRS PRO
HK$702.15
毎卷:30 米
Reel(s)
5.5mm 8mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 317-724
BrandRS PRO
HK$130.29
毎卷:10 米
Reel(s)
3mm 6mm Black PVC - 10m - 6401 -10°C +60°C - -
RS庫存編號 843-5145
製造零件編號TISA07B-20
BrandSMC
HK$399.24
單位
4.57mm 6.35mm Black Nylon 12 General Pneumatic Tubing 20m 13 bar TISA -40°C +100°C 1 -
RS庫存編號 686-2696
製造零件編號TU0805C-20
BrandSMC
HK$377.82
單位
5mm 8mm Clear PUR - 20m 0.8 MPa TU -20°C +60°C - -
RS庫存編號 197-8522
BrandRS PRO
HK$896.14
單位
8mm 16mm Black, Yellow PVC Nitrile Blend Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns 30m 20 bar GPA -15°C +60°C 1 Good Abrasion & Ageing Resistance
RS庫存編號 843-5189
製造零件編號TUH0604BU-20
BrandSMC
HK$222.61
單位
4mm 6mm Blue Polyurethane General Pneumatic Tubing 20m 8 bar TUH -20°C +60°C 1 -
RS庫存編號 483-5557
BrandRS PRO
HK$468.31
毎卷:30 米
Reel(s)
4mm 6mm Natural Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 483-4958
BrandRS PRO
HK$450.78
毎卷:30 米
Reel(s)
4mm 6mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 917-2413
BrandRS PRO
HK$1,241.63
1 米
單位
9mm 12mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 6.5 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS庫存編號 912-0948
BrandRS PRO
HK$291.56
單位
13mm 21mm Red PVC Nitrile Blend Compressed Air Tools, Garages, Workshops 5m 20 bar - -25°C +65°C 1 -
RS庫存編號 744-0792
製造零件編號TUS0604N-20
BrandSMC
HK$435.32
單位
4mm 6mm Clear Polyurethane Piping in Confined Spaces 20m 6 bar TUS -20°C +60°C 1 -