Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4878 項產品
Results per page
Description Price Manufacturer Series Pneumatic Fitting Type Connection Style Connector A Connector B Connector C Connector D Inlet Port Threaded Connection Number of Inlet Ports Number of Outlet Ports Outlet Port Body Material Thread Material
RS庫存編號 742-6361
製造零件編號KQG2H06-02S
BrandSMC
HK$142.59
單位
KQG2 Straight Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 6 mm - - - R 1/4 Male - - - Stainless Steel -
RS庫存編號 227-019
製造零件編號221250318
BrandNorgren
HK$70.078
/個 (每包:5個)
單位
ENOTS Straight Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 3/16 in - - - R 1/8 Male - - - Brass Brass
RS庫存編號 771-5336
製造零件編號KQ2L04-M5A
BrandSMC
HK$40.708
/個 (每包:5個)
單位
KQ2 Elbow Threaded Adaptor Threaded-to-Tube M5 Male Push In 4 mm - - - M5 Male - - - PBT Brass
RS庫存編號 771-5831
製造零件編號KQ2T10-00A
BrandSMC
HK$65.284
/個 (每包:5個)
單位
KQ2 Tee Tube-to-Tube Adaptor Tube-to-Tube Push In 10 mm Push In 10 mm - - - - - - - - -
RS庫存編號 812-049
製造零件編號3101 06 10
BrandLegris
HK$29.442
/個 (每包:5個)
單位
3101 Straight Threaded Adaptor Threaded-to-Tube G 1/8 Male Push In 6 mm - - - G 1/8 Male - - - Nickel Plated Brass Nickel Plated Brass
RS庫存編號 771-5080
製造零件編號KQ2H06-01AS
BrandSMC
HK$23.966
/個 (每包:5個)
單位
KQ2 Straight Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 6 mm - - - R 1/8 Male - - - Brass Brass
RS庫存編號 771-5140
製造零件編號KQ2H08-02AS
BrandSMC
HK$27.182
/個 (每包:5個)
單位
KQ2 Straight Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 8 mm - - - R 1/4 Male - - - Brass Brass
RS庫存編號 739-001
製造零件編號G10LCF
BrandParker
HK$51.16
/個 (每包:2個)
單位
G Straight Tube-to-Tube Adaptor Tube-to-Tube Push In 10 mm Push In 10 mm - - - - - - - Zinc Plated Steel -
RS庫存編號 433-5861
製造零件編號KSL06-02S
BrandSMC
HK$159.48
單位
KSL Elbow Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 6 mm - - - R 1/4 Male - - - PBT Brass
RS庫存編號 771-5901
製造零件編號KQ2TW06-00A
BrandSMC
HK$112.748
/個 (每包:5個)
單位
KQ2 Cross Tube-to-Tube Adaptor Tube-to-Tube Push In 6 mm Push In 6 mm Push In 6 mm Push In 6 mm - - - - - PBT -
RS庫存編號 812-279
製造零件編號3175 06 13
BrandLegris
HK$26.294
/個 (每包:5個)
單位
3175 Straight Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 6 mm - - - R 1/4 Male - - - Nickel Plated Brass Nickel Plated Brass
RS庫存編號 367-5736
製造零件編號0906 13 17
BrandLegris
HK$20.128
/個 (每包:5個)
單位
LF3000 Straight Threaded Adaptor Threaded G 1/4 Male G 3/8 Female - - - - - - - Brass -
RS庫存編號 227-5947
製造零件編號3192 04 13
BrandLegris
HK$43.124
/個 (每包:5個)
單位
LF3000 Elbow Threaded Adaptor Threaded-to-Tube G 1/4 Female Push In 4 mm - - - G 1/4 Female - - - Glass Reinforced Nylon Nickel Plated Brass
RS庫存編號 299-4058
BrandRS PRO
HK$11.73
/個 (每包:5個)
單位
- Straight Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 6 mm - - - R 1/4 Male - - - - -
RS庫存編號 367-5714
製造零件編號0906 10 13
BrandLegris
HK$12.592
/個 (每包:5個)
單位
0906 Straight Threaded Adaptor Threaded G 1/8 Male G 1/4 Female - - - - - - - Brass -
RS庫存編號 812-162
製造零件編號3109 06 13
BrandLegris
HK$40.308
/個 (每包:5個)
單位
3109 Elbow Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 6 mm - - - R 1/4 Male - - - Glass Reinforced Nylon Nickel Plated Brass
RS庫存編號 771-5358
製造零件編號KQ2L06-01AS
BrandSMC
HK$36.45
/個 (每包:5個)
單位
KQ2 Elbow Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 6 mm - - - R 1/8 Male - - - PBT Brass
RS庫存編號 182-4829
製造零件編號3101 08 13
BrandLegris
HK$34.492
/個 (每包:5個)
單位
3101 Straight Threaded Adaptor Threaded-to-Tube G 1/4 Male Push In 8 mm - - - G 1/4 Male - - - Nickel Plated Brass Nickel Plated Brass
RS庫存編號 812-156
製造零件編號3109 06 10
BrandLegris
HK$31.59
/個 (每包:5個)
單位
3109 Elbow Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 6 mm - - - R 1/8 Male - - - Glass Reinforced Nylon Nickel Plated Brass
RS庫存編號 667-1712
BrandRS PRO
HK$325.62
單位
19 Y Threaded Adaptor Threaded-to-Tube R 1/4 Male R 1/4 Male Hose Barb - - R 1/4 Male - - - Brass -