Pneumatic Pressure Decay Sensors

Pneumatic pressure decay sensors, also known as pneumatic threshold sensors, are devices used to detect when the pressure in this line is exhausted and the cylinder is at end of stroke. The sensor will then provide a pneumatic or electric output signal for this when there is pressure loss. Pneumatic pressure decay sensors are usually installed on the cylinder or the control valve within a pneumatic system. They enable you to control the operation of the cylinder.

The sensors feature a threaded inlet port, for example G 1/8 and an outlet tube. It is important consider both the operating temperature for the sensor and the breaking pressure.

Where are pneumatic pressure decay sensors used?

  • Manufacturing
  • Automotive
  • Robotics
  • Packaging

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Manufacturer Series Supply Inlet Port Outlet Tube Size Breaking Pressure Response Time Supply Inlet Port Thread Size Maximum Operating Pressure Supply Inlet Port Thread Standard Minimum Operating Pressure Supply Inlet Port Thread Gender
RS庫存編號 227-5240
製造零件編號7818 04 21
BrandLegris
HK$398.69
單位
7818 G 1/2 Female 4mm 0 → 6bar 3ms 1/2 in 8 bar G 3bar Female
RS庫存編號 227-5228
製造零件編號7818 04 13
BrandLegris
HK$362.86
單位
7818 G 1/4 Female 4mm 0 → 6bar 3ms 1/4 in 8 bar G 3bar Female
RS庫存編號 218-0073
製造零件編號102GD0418
HK$395.47
毎包:2 個
Bag(s)
102GD - 4mm 0bar - - - - - -
RS庫存編號 227-5234
製造零件編號7818 04 17
BrandLegris
HK$385.99
單位
7818 G 3/8 Female 4mm 0 → 6bar 3ms 3/8 in 8 bar G 3bar Female
RS庫存編號 218-0074
製造零件編號102GD0428
HK$395.47
毎包:2 個
Bag(s)
102GD - 4mm 0bar - - - - - -
RS庫存編號 227-5199
製造零件編號7818 04 19
BrandLegris
HK$331.35
單位
7818 M5 x 0.8 Female 4mm 0 → 6bar 3ms M5 x 0.8 8 bar Metric 3bar Female
RS庫存編號 214-8192
製造零件編號7828 00 10
BrandLegris
HK$727.96
單位
7828 G 1/8 Female - 8bar - - - - - -
RS庫存編號 227-5212
製造零件編號7818 04 10
BrandLegris
HK$367.81
單位
7818 G 1/8 Female 4mm 0 → 6bar 3ms 1/8 in 8 bar G 3bar Female
RS庫存編號 214-8193
製造零件編號7828 00 13
BrandLegris
HK$763.35
單位
7828 G 1/4 Female - 8bar - - - - - -