Pneumatic Quick Connect Couplings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic quick connect couplings being one example.

What are pneumatic quick connect couplings used for?

Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.

Types of pneumatic quick connect couplings

Pneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 859 項產品
Results per page
Description Price Connection Standard Coupling Gender Threaded Connection Manufacturer Series Connection Type Thread Size Hose Barb Connection Material Thread Gender Thread Standard Maximum Operating Pressure Finish Seal Material Minimum Operating Temperature
RS庫存編號 497-934
製造零件編號AC6103
BrandPCL
HK$393.59
單位
- - - AC - - - Steel - - 13.8 bar Yellow Zinc Passivated Nitrile Rubber -40°C
RS庫存編號 416-6895
製造零件編號CAL22PM3
HK$81.41
單位
- Male R 1/4 Male AL Threaded 1/4in - Stainless Steel Male R 2 MPa - Nitrile Rubber -20°C
RS庫存編號 416-6867
製造零件編號CAL22PH3
HK$81.41
單位
- Male - AL Hose Barb - 1/4in Stainless Steel - - 2 MPa - Nitrile Rubber -20°C
RS庫存編號 416-6766
製造零件編號CAL23SH3
HK$224.13
單位
- Male - AL Hose Barb - 3/8in Stainless Steel - - 2 MPa - Nitrile Rubber -20°C
RS庫存編號 416-6968
製造零件編號CAT22SH
HK$71.83
單位
- Male - AT Hose Barb - 1/4in Steel - - 1.5 MPa Chrome Plated Nitrile Rubber -20°C
RS庫存編號 498-214
製造零件編號103155152
BrandCEJN
HK$54.05
單位
- Male R 1/4 Male 315 Threaded 1/4in - Steel Male R 16 bar Zinc Plated Nitrile Rubber -20°C
RS庫存編號 667-1743
BrandRS PRO
HK$105.69
單位
PLC 60, Rectus 19 Male R 1/4 Male 19 Threaded 1/4in - Brass Male R 35 bar Nickel Plated Nitrile Rubber -20°C
RS庫存編號 253-7582
製造零件編號ERS 06.1101
BrandStaubli
HK$233.62
單位
- Female G 1/4 Female ERS Threaded 1/4in - Polyamide Female G 12 Bar High Impact Composite - -
RS庫存編號 383-885
製造零件編號SC21CM
BrandPCL
HK$184.18
單位
- Female R 1/4 Male SC Threaded 1/4in - Steel Female R 14 bar - - -
RS庫存編號 776-8365
BrandRS PRO
HK$112.38
單位
PCL Male G 3/8 Male AA Hose Barb 3/8in 9.5mm Steel Male G 35 bar Zinc Plated - -20°C
RS庫存編號 667-1863
BrandRS PRO
HK$140.03
單位
CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4 Male R 1/4 Male 23 Threaded 1/4in - Brass Male R 35 bar Nickel Plated Nitrile Rubber -20°C
RS庫存編號 121-8024
製造零件編號C103002154
BrandCEJN
HK$325.75
單位
- Male R 3/8 Male 300 eSafe Threaded 3/8in - Brass, Stainless Steel Male R 16bar Zinc Plated NBR -20°C
RS庫存編號 498-236
製造零件編號103155004
BrandCEJN
HK$46.53
單位
- Male - 315 Hose Barb - 10mm Steel - - 16 bar Zinc Plated Nitrile Rubber -20°C
RS庫存編號 121-8034
製造零件編號C103152004
BrandCEJN
HK$323.20
單位
- Male - 315 eSafe Hose Barb - 10mm Brass, Stainless Steel - - 16bar Zinc Plated NBR -20°C
RS庫存編號 667-1784
BrandRS PRO
HK$119.30
單位
Rectus 20, Rectus 91, Walther 06-003 Male Metric M5 Male 20 Threaded M5 - Brass Male Metric 35 bar Nickel Plated Nitrile Rubber -20°C
RS庫存編號 667-1728
BrandRS PRO
HK$107.82
單位
PLC 60, Rectus 19 Female G 1/4 Female 19 Threaded 1/4in - Brass Female G 35 bar Nickel Plated Nitrile Rubber -20°C
RS庫存編號 497-956
製造零件編號103205205
BrandCEJN
HK$104.91
單位
- Female G 1/2 Female 320 Threaded 1/2in - Steel Female G 16 bar Zinc Plated Nitrile Rubber -20°C
RS庫存編號 121-8036
製造零件編號C103152043
BrandCEJN
HK$289.41
單位
- Male - 315 eSafe Hose Barb - 7mm Brass, Stainless Steel - - 16bar Zinc Plated NBR -20°C
RS庫存編號 667-1695
BrandRS PRO
HK$133.57
單位
Rectus 17, Schrader NW5 Male R 1/4 Male 17 Threaded 1/4in - Brass, Steel Male R 35 bar Nickel Plated Nitrile Rubber -20°C
RS庫存編號 667-1721
BrandRS PRO
HK$131.67
單位
PLC 60, Rectus 19 Male - 19 Hose Barb - 6mm Brass Male - 35 bar Nickel Plated Nitrile Rubber -20°C