Recoil Hoses

Recoil hoses are a pneumatic hose device that is designed to allow you to attach pieces of pneumatic equipment together so that pressurised air can be transported from one place to another. Recoil hoses look very similar to traditional telephone wires with lots of small twists and the coils will shrink back when you let go of the hose for easy storage and helps keep working environments tidy and free of hoses when not in use.

Recoil hoses are available with a range of connections types and also with no connections fitted and are usually lightweight and durable. The hoses flexibility and weight make them easy to coil up and store.

Recoil hoses can come with connection types, depending on what it needs to be connected to, as well as different numbers of coils. These hoses are also available in different lengths and diameters and can be made from a range of different materials including nylon, PUR and TPE.

Choosing which type of recoil hose to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor. RS Components have a great range of pneumatic equipment  including recoil hoses and other accessories which can support all pneumatic applications.

Applications of recoil hoses

Recoil hoses are widely used in a range of applications such as;

  • Pneumatic control
  • Instrumentation lines
  • Robotics
  • Industrial

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 212 項產品
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS庫存編號 917-2485
BrandRS PRO
HK$472.45
單位
CPC Red 6m 8mm 12mm PUR BSPT 3/8 10bar -20°C +65°C - 30.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 245-2015
製造零件編號TCU0604B-1
BrandSMC
HK$205.83
單位
TCU Black 2m 4mm 6mm PUR - 0.8 MPa -20°C +60°C 1 - -
RS庫存編號 917-2334
BrandRS PRO
HK$214.49
單位
CPC Blue 4m 5mm 8mm PUR BSP 1/4" Male 10bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 181-6094
製造零件編號PUN-8X1,25-S-6-BL
BrandFesto
HK$425.48
單位
PUN Blue 6m 5.7mm 8mm TPE - 10bar -35°C +60°C - 87 -
RS庫存編號 245-2009
製造零件編號TCU0604B-2
BrandSMC
HK$406.21
單位
TCU Black 1.5m 4mm 6mm PUR - 0.8 MPa -20°C +60°C 2 - -
RS庫存編號 181-6095
製造零件編號PUN-10X1,5-S-1-BL
BrandFesto
HK$561.00
單位
PUN Blue 1m 7mm 10mm TPE - 10bar -35°C +60°C - 9.5 -
RS庫存編號 181-6096
製造零件編號PUN-10X1,5-S-2-BL
BrandFesto
HK$718.38
單位
PUN Blue 2m 7mm 10mm TPE - 10bar -35°C +60°C - 22 -
RS庫存編號 181-6104
製造零件編號PUN-6X1-S-1-SW
BrandFesto
HK$117.53
單位
PUN Black 1m 4mm 6mm TPE - 10bar -35°C +60°C - 23 -
RS庫存編號 202-0929
BrandRS PRO
HK$667.94
單位
EC Series Blue 5m 6mm 8mm Nylon BSP 1/4" Male - - - - - -
RS庫存編號 245-2021
製造零件編號TCU0425B-3
BrandSMC
HK$392.02
單位
TCU Black 1m 2.5mm 4mm PUR - 0.8 MPa -20°C +60°C 3 - -
RS庫存編號 181-6113
製造零件編號PUN-12X2-S-1-SW
BrandFesto
HK$1,089.24
單位
PUN Black 1m 8mm 12mm TPE - 10bar -35°C +60°C - 9 -
RS庫存編號 189-1681
製造零件編號C199589905
BrandCEJN
HK$698.26
單位
320 Spiral Blue 4m 8mm 12mm PUR - 10bar -30°C +60°C 1 - -
RS庫存編號 218-0986
製造零件編號PUS 66IS
BrandPREVOST
HK$613.85
單位
PUS Blue 6m 6.5mm 10mm Polyurethane - - - - - - -
RS庫存編號 144-7921
製造零件編號1471P08 04 13
BrandLegris
HK$494.95
單位
1471P Blue 4m 6mm 8mm PA R 1/4 20bar -20°C +80°C 1 - -
RS庫存編號 202-0944
BrandRS PRO
HK$1,277.07
單位
EC Series Blue 5m 9mm 12mm Nylon - - - - - - -
RS庫存編號 144-7910
製造零件編號1470U08 03 13
BrandLegris
HK$296.03
單位
1470U Red 2m 5mm 8mm PUR R 1/4 10bar -20°C +70°C 1 - -
RS庫存編號 181-6117
製造零件編號PUN-4X0,75-S-1-DUO-BS
BrandFesto
HK$267.56
單位
PUN - 1m 2.6mm 4mm TPE - 10bar -35°C +60°C - 45 -
RS庫存編號 189-1688
製造零件編號C199589914
BrandCEJN
HK$495.74
單位
320 Spiral Blue 2m 8mm 12mm PUR - 10bar -30°C +60°C 1 - -
RS庫存編號 181-6105
製造零件編號PUN-6X1-S-2-SW
BrandFesto
HK$218.42
單位
PUN Black 2m 4mm 6mm TPE - 10bar -35°C +60°C - 52 -
RS庫存編號 144-7918
製造零件編號1470U12 05 17
BrandLegris
HK$469.96
單位
1470U Yellow 2m 8mm 12mm PUR R 3/8 10bar -20°C +70°C 1 - -