Fixed Installation DC-AC Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

  • Using a switching boost converter to produce higher voltage DC and then converting it to AC
  • Converting DC to AC battery level and using a line-frequency converter to create output voltage

What are fixed installation DC AC power inverters used for?

Typical applications of fixed installation DC power inverters include:

  • UPSs (uninterruptible power supplies)
  • Refrigeration compressors
  • Power grids
  • Solar
  • Electroshock weapons
  • Induction heating
  • Power generation

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature
RS庫存編號 431-5514
製造零件編號SM4313
HK$8,344.27
單位
24V dc 230V ac 1500W 2000W Quasi Sine Wave British 3-pin, Schuko Socket - - - 180mm 170mm 155mm 3.4kg -20°C
RS庫存編號 816-0062
BrandRS PRO
HK$1,191.48
單位
24V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C
RS庫存編號 816-0065
BrandRS PRO
HK$1,122.00
單位
24V dc 230V ac 800W 1600W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C
RS庫存編號 816-0028
BrandRS PRO
HK$490.02
單位
24V dc 230V ac 300W 600W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C
RS庫存編號 816-0021
BrandRS PRO
HK$396.82
單位
24V dc 230V ac 200W 400W Modified Sine Wave Universal - - - 130mm 90mm 43.7mm 445g 0°C
RS庫存編號 816-0068
BrandRS PRO
HK$1,191.48
單位
12V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C
RS庫存編號 816-0046
BrandRS PRO
HK$597.87
單位
12V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS庫存編號 816-0043
BrandRS PRO
HK$691.95
單位
24V dc 230V ac 500W 1000W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS庫存編號 816-0071
BrandRS PRO
HK$6,118.56
單位
12V dc 230V ac 3500W 7000W Modified Sine Wave Universal - - - 420mm 230mm 108mm 7.5kg 0°C
RS庫存編號 243-1743
製造零件編號SM3215
HK$3,449.25
單位
24V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C
RS庫存編號 816-0052
BrandRS PRO
HK$1,086.61
單位
24V dc 230V ac 700W 1400W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C
RS庫存編號 816-0096
BrandRS PRO
HK$7,046.62
單位
24V dc 230V ac 5000W 10000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.6kg 0°C
RS庫存編號 431-5457
製造零件編號SM3041
HK$1,932.77
單位
48V dc 230V ac 200W 250 → 500W Quasi Sine Wave IEC Socket 85% - 1.1A 141mm 94mm 45mm 800g -40°C
RS庫存編號 816-0030
BrandRS PRO
HK$545.75
單位
24V dc 230V ac 400W 800W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C
RS庫存編號 816-0074
BrandRS PRO
HK$6,118.56
單位
24V dc 230V ac 3500W 7000W Modified Sine Wave Universal - - - 420mm 230mm 108mm 7.5kg 0°C
RS庫存編號 816-0034
BrandRS PRO
HK$678.42
單位
12V dc 230V ac 500W 1000W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS庫存編號 862-1582
製造零件編號SR-1000T-224
BrandCOTEK
HK$10,809.25
單位
24V dc 194 → 246V ac 1000W - Pure Sine Wave - 90% - - 43.5mm 482.6mm 345mm - -30°C
RS庫存編號 243-1951
製造零件編號SM3185
HK$3,476.86
單位
12V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C
RS庫存編號 816-0040
BrandRS PRO
HK$722.69
單位
24V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS庫存編號 431-5508
製造零件編號SM4273
HK$8,344.27
單位
12V dc 230V ac 1500W 2000W Quasi Sine Wave British 3-pin, Schuko Socket - - - 180mm 170mm 155mm 3.4kg -20°C