Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 54 項產品
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS庫存編號 183-0671
製造零件編號THN 15-1215N
BrandTRACOPOWER
HK$3,022.45
毎管:10 個
Tube(s)
24V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc 625mA Through Hole 1 1 x 1 in 91% - -40°C -
RS庫存編號 183-0673
製造零件編號THN 15-1221N
BrandTRACOPOWER
HK$3,308.45
毎管:10 個
Tube(s)
±5V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc ±1.5A Through Hole 2 1 x 1 in 86% - -40°C -
RS庫存編號 183-0816
製造零件編號THN 15-4823N
BrandTRACOPOWER
HK$403.50
單位
±15V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc ±500mA Through Hole 2 1 x 1 in 89% - -40°C -
RS庫存編號 183-0833
製造零件編號THN 15-4825N
BrandTRACOPOWER
HK$403.50
單位
±24V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc ±315mA Through Hole 2 1 x 1 in 89% - -40°C -
RS庫存編號 183-0744
製造零件編號THN 15-1210N
BrandTRACOPOWER
HK$348.23
單位
3.3V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc 4.5A Through Hole 1 1 x 1 in 88% - -40°C -
RS庫存編號 183-0767
製造零件編號THN 15-4815N
BrandTRACOPOWER
HK$351.78
單位
24V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc 625mA Through Hole 1 1 x 1 in 90% - -40°C -
RS庫存編號 183-0674
製造零件編號THN 15-1222N
BrandTRACOPOWER
HK$3,308.45
毎管:10 個
Tube(s)
±12V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc ±625mA Through Hole 2 1 x 1 in 89% - -40°C -
RS庫存編號 183-0836
製造零件編號THN 15-2423N
BrandTRACOPOWER
HK$363.56
單位
±15V dc 18 → 36 V dc - 24 V dc 15W 1.6kV dc ±500mA Through Hole 2 1 x 1 in 90% - -40°C -
RS庫存編號 183-0761
製造零件編號THN 15-1211N
BrandTRACOPOWER
HK$348.23
單位
5V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc 3A Through Hole 1 1 x 1 in 90% - -40°C -
RS庫存編號 183-0770
製造零件編號THN 15-2413N
BrandTRACOPOWER
HK$332.10
單位
15V dc 18 → 36 V dc - 24 V dc 15W 1.6kV dc 1A Through Hole 1 1 x 1 in 90% - -40°C -
RS庫存編號 183-0675
製造零件編號THN 15-1223N
BrandTRACOPOWER
HK$3,308.45
毎管:10 個
Tube(s)
±15V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc ±500mA Through Hole 2 1 x 1 in 90% - -40°C -
RS庫存編號 183-0786
製造零件編號THN 15-2415N
BrandTRACOPOWER
HK$279.07
單位
24V dc 18 → 36 V dc - 24 V dc 15W 1.6kV dc 625mA Through Hole 1 1 x 1 in 91% - -40°C -
RS庫存編號 183-0693
製造零件編號THN 15-4822N
BrandTRACOPOWER
HK$3,625.30
毎管:10 個
Tube(s)
±12V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc ±625mA Through Hole 2 1 x 1 in 89% - -40°C -
RS庫存編號 183-0669
製造零件編號THN 15-1212N
BrandTRACOPOWER
HK$2,746.83
毎管:10 個
Tube(s)
12V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc 1.3A Through Hole 1 1 x 1 in 89% - -40°C -
RS庫存編號 183-0737
製造零件編號THN 15-2411N
BrandTRACOPOWER
HK$348.23
單位
5V dc 18 → 36 V dc - 24 V dc 15W 1.6kV dc 3A Through Hole 1 1 x 1 in 90% - -40°C -
RS庫存編號 183-0755
製造零件編號THN 15-4813N
BrandTRACOPOWER
HK$351.78
單位
15V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc 1A Through Hole 1 1 x 1 in 89% - -40°C -
RS庫存編號 183-0691
製造零件編號THN 15-4815N
BrandTRACOPOWER
HK$3,386.22
毎管:10 個
Tube(s)
24V dc 36 → 75 V dc - 45 V dc 15W 1.6kV dc 625mA Through Hole 1 1 x 1 in 90% - -40°C -
RS庫存編號 183-0667
製造零件編號THN 15-1210N
BrandTRACOPOWER
HK$3,168.88
毎管:10 個
Tube(s)
3.3V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc 4.5A Through Hole 1 1 x 1 in 88% - -40°C -
RS庫存編號 183-0748
製造零件編號THN 15-2412N
BrandTRACOPOWER
HK$332.10
單位
12V dc 18 → 36 V dc - 24 V dc 15W 1.6kV dc 1.3A Through Hole 1 1 x 1 in 89% - -40°C -
RS庫存編號 183-0676
製造零件編號THN 15-1225N
BrandTRACOPOWER
HK$3,308.45
毎管:10 個
Tube(s)
±24V dc 9 → 18 V dc - 12 V dc 15W 1.6kV dc ±315mA Through Hole 2 1 x 1 in 90% - -40°C -