Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 204 項產品
Results per page
Description Price Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS庫存編號 166-6577
製造零件編號R-78T12-1.0/AC-TRAY
BrandRecom
HK$2,780.69
1 Tray of 25 Pack(s)
Tray(s)
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS庫存編號 811-1426
製造零件編號R-78T12-1.0/AC
BrandRecom
HK$121.35
單位
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS庫存編號 494-4190
製造零件編號R-523.3PA
BrandRecom
HK$240.79
單位
4.5 → 18 V dc 12 V dc 3.3V dc 2A 6W Through Hole 1 32.2mm 9.1mm 15mm 92% SIP -40°C +85°C
RS庫存編號 166-8934
製造零件編號R-523.3PA
BrandRecom
HK$3,277.73
毎管:15 個
Tube(s)
4.5 → 18 V dc 12 V dc 3.3V dc 2A 6W Through Hole 1 32.2mm 9.1mm 15mm 92% SIP -40°C +85°C
RS庫存編號 891-3409
製造零件編號SCD30S48-DN
BrandSolaHD
HK$2,336.69
單位
20 → 72 V dc - 48V dc 600mA 30W Chassis Mount, DIN Rail Mount 1 120mm 65mm 33mm - - -25°C +65°C
RS庫存編號 166-6571
製造零件編號R-78T3.3-1.0/FC-TRAY
BrandRecom
HK$2,867.07
1 Tray of 25 Pack(s)
Tray(s)
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
RS庫存編號 811-1408
製造零件編號R-78T3.3-1.0/FC-TRAY
BrandRecom
HK$118.34
單位
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
RS庫存編號 167-0585
製造零件編號OKX2-T/16-D12P-C
HK$13,971.38
1 Tray of 114 Pack(s)
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS庫存編號 689-4757
製造零件編號OKX2-T/16-D12P-C
HK$141.01
單位
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS庫存編號 555-412
製造零件編號YEV09T06-0G
HK$123.36
單位
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 6A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP -40°C +85°C
RS庫存編號 173-9151
製造零件編號I6A24014A033V-001-R
BrandTDK-Lambda
HK$10,492.90
毎盒:36 個
Box(es)
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS庫存編號 918-1300
製造零件編號I6A24014A033V-001-R
BrandTDK-Lambda
HK$324.30
單位
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS庫存編號 706-6432
製造零件編號TOS 06-12SIL
BrandTRACOPOWER
HK$201.26
單位
8.3 → 14 V dc 12 V dc 0.75 → 5V dc 6A 30W Through Hole 1 22mm 6.65mm 10.2mm 94% SIP -40°C +85°C
RS庫存編號 167-0942
製造零件編號OKY-T/3-D12P-C
HK$19,551.00
毎卷:400 個
Reel(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 3A 15W Surface Mount 1 20.8mm 11.9mm 7mm - - -40°C +85°C
RS庫存編號 166-8770
製造零件編號R-543.3PA
BrandRecom
HK$3,607.85
毎管:15 個
Tube(s)
4.5 → 18 V dc 12 V dc 3.3V dc 4A 6W Through Hole 1 32.2mm 9.1mm 15mm 93% SIP -40°C +85°C
全新
RS庫存編號 222-7227
製造零件編號CHVM3-12-0300PW
BrandTDK-Lambda
HK$1,918.98
單位
10.8 → 13.2 V dc 12 V dc 0 → 300V dc - 3W - - - - - - - - -
RS庫存編號 167-0943
製造零件編號OKY-T/3-W5P-C
HK$19,551.00
毎卷:400 個
Reel(s)
2.4 → 5.5 V dc 5 V dc 0.75 → 3.63V dc 3A 9.9W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
全新
RS庫存編號 230-7948
製造零件編號OKI-T/36W-W40P-C
BrandMurata
HK$116.23
單位
19 → 40 V dc 24 V dc 15.5V dc 3A 36W - - - - - - - - -
RS庫存編號 555-430
製造零件編號YEV09T03-0G
HK$111.81
單位
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 3A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP 0°C +70°C
RS庫存編號 204-7577
製造零件編號TSR 1-2450E
BrandTRACOPOWER
HK$350.39
毎管:10 個
Tube(s)
7 to 36 V dc 24 V dc 5V dc 1000mA 5W - - - - - - - - -