Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS庫存編號 545-7827
製造零件編號PTN78000WAZ
HK$125.43
單位
- - 1 - - Through Hole - - - - - - - -
RS庫存編號 121-8928
製造零件編號PTN78000WAZ
HK$136.123
Each (In a Tray of 49)
單位
- - - - - - - - - - - - - -
RS庫存編號 536-1243
製造零件編號LM2575M-ADJ/NOPB
HK$31.90
單位
- - 1 - - Surface Mount - - - 77% - - - -
RS庫存編號 168-4373
製造零件編號TPS5450DDAR
HK$19.92
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 162-4677
製造零件編號LM2575M-ADJ/NOPB
HK$25.122
毎管:30 個
單位
- - - - - - - - - - - - - -