Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term power conditioner refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term power is used to explain the electricity instead of actual power output. The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.Types AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering Small units are rated in volt-amperes (VA) Smaller versions can be mounted on a PCB board Larger versions can protect an entire warehouse or factoryUses Medical refrigerators Home and work offices Air Conditioners Power tools

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS庫存編號 890-8602
製造零件編號23-23-230-8
BrandSolaHD
HK$43,533.31
單位
120 V, 208 V, 240 V, 480 V 120 V, 240 V 3000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 482.6mm 330.2 x 254 x 482.6mm 330.2mm
RS庫存編號 890-8583
製造零件編號23-13-060-2
BrandSolaHD
HK$4,209.55
單位
120V 120V 60VA - 1 Panel Mount 60Hz +50°C - -20°C 1 177.8mm 101.6 x 127 x 177.8mm 101.6mm
RS庫存編號 890-8609
製造零件編號23-23-210-8
BrandSolaHD
HK$18,498.70
單位
120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 431.8mm 228.6 x 177.8 x 431.8mm 228.6mm
RS庫存編號 890-8589
製造零件編號23-13-030-2
BrandSolaHD
HK$3,731.07
單位
120V 120V 30VA - 1 Panel Mount 60Hz +50°C - -20°C 1 177.8mm 101.6 x 127 x 177.8mm 101.6mm
RS庫存編號 890-8599
製造零件編號23-23-150-8
BrandSolaHD
HK$11,947.19
單位
120 V, 208 V, 240 V, 480 V 120 V, 240 V 500VA - 2 Panel Mount 60Hz +50°C - -20°C 1 330.2mm 228.6 x 177.8 x 330.2mm 228.6mm
RS庫存編號 890-8592
製造零件編號23-22-112-2
BrandSolaHD
HK$5,765.36
單位
120 V, 240 V 120V 120VA - 1 Panel Mount 60Hz +50°C - -20°C 1 203.2mm 101.6 x 127 x 203.2mm 101.6mm