Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS庫存編號 513-1351
製造零件編號DPS53-M
HK$739.13
單位
90 → 264 V ac, 127 → 300 V dc 12 V dc 5A 60W IEC320-C14 2.5 mm Centre Positive 1 - Yes ±2% 2000mm - V -
RS庫存編號 513-1373
製造零件編號DPS55-M
HK$686.97
單位
90 → 264 V ac, 127 → 300 V dc 24 V dc 2.5A - IEC320-C14 2.5 mm Centre Positive 1 - Yes ±2% 2000mm - V -
RS庫存編號 721-0970
製造零件編號DP4012N3M
HK$361.59
單位
90 → 264 V ac, 127 → 300 V dc 12 V dc 3.33A - IEC320-C14 2.5 x 5.5 mm Centre Positive 1 C14 Yes ±5% 1219mm - V -
RS庫存編號 513-1323
製造零件編號DPS54
HK$610.67
單位
90 → 264 V ac, 127 → 300 V dc 15 V dc 4A - IEC320-C14 2.5 mm Centre Positive 1 - Yes ±2% 2000mm 80% V -
RS庫存編號 513-1339
製造零件編號DPS55
HK$659.05
單位
90 → 264 V ac, 127 → 300 V dc 24 V dc 2.5A - IEC320-C14 2.5 mm Centre Positive 1 - Yes ±2% 2000mm 80% V -
RS庫存編號 513-1317
製造零件編號DPS53
HK$636.76
單位
90 → 264 V ac, 127 → 300 V dc 12 V dc 5A 60W IEC320-C14 2.5 mm Centre Positive 1 - - ±2% 2000mm 80% V -
RS庫存編號 721-0967
製造零件編號DP4015N2M
HK$272.13
單位
90 → 264 V ac, 127 → 300 V dc 15 V dc 2.67A - IEC320-C8 2.5 x 5.5 mm Centre Positive 1 - Yes ±5% 1219mm - V -
RS庫存編號 721-0986
製造零件編號DP4024N3M
HK$361.72
單位
90 → 264 V ac, 127 → 300 V dc 24 V dc 1.67A - IEC320-C14 2.5 x 5.5 mm Centre Positive 1 C14 Yes ±5% 1219mm - V -
RS庫存編號 513-1367
製造零件編號DPS54-M
HK$686.86
單位
90 → 264 V ac, 127 → 300 V dc 15 V dc 4A - IEC320-C14 2.5 mm Centre Positive 1 - Yes ±2% 2000mm - V -
RS庫存編號 162-3630
製造零件編號AD2412N3L-VI
HK$148.85
單位
- 12 V - 24W - - - C8 - - - - - -