DIN Rail & Panel Mount Power Supplies

What is a DIN Rail & Panel Mount Power Supply?

Power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy. A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters. A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.

What is DIN Rail Mounting?
A DIN rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.

What is Panel Mounting?
A panel mount secures equipment to a wall or other flat surface. To panel mount, you must ensure the correct placing of drill holes and screws attaching equipment safely and securely. If, changing equipment regularly consider whether panel mounting is suitable. Panel mounting is the best solution for mounting high shock and vibration applications.

Types of DIN Rail & Panel Mount Power Supplies available.
• Analogue
• Battery Chargers & Controllers
• Extended battery module
• Industrial control equipment
• Linear
• Miniature
• Redundancy Module
• Switch mode
• UPS

There is a DIN rail and panel-mounted power supply available for every application AC and DC input and output including a range of sizes.

DIN rail and panel mount power supply specifications.
There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.

Different ranges and series have their own unique features, designs and standards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range
RS庫存編號 847-8896
製造零件編號EASY200-POW
BrandEaton
HK$451.95
單位
- - 230V ac 85V ac 264V ac 12 V dc 12V dc 24V dc 350 mA 8W 1 1 Switch Mode Easy200
RS庫存編號 847-8906
製造零件編號EASY400-POW
BrandEaton
HK$782.51
單位
- - - 85V ac 264V ac 24 V dc 24V dc 24V dc 1.25 A 30W 1 1 Switch Mode Easy400