DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.

A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.

A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.

What is DIN Rail Mounting?

A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.

Types of DIN Rail Power Supplies available.

  • Analogue
  • Battery Chargers & Controllers
  • Extended battery module
  • Industrial control equipment
  • Linear
  • Miniature
  • Redundancy Module
  • Switch mode
  • UPS

There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.

DIN Rail power supply specifications.

There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.

Different ranges and series have their own unique features, designs and standards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS庫存編號 890-8921
製造零件編號SDP5-5-100T
BrandSolaHD
HK$1,009.03
單位
Ac, Dc Dc 85 → 264V ac - - 5 V dc - - 5 A 25W 1 1 - -
RS庫存編號 890-8933
製造零件編號SDP2-12-100T
BrandSolaHD
HK$1,128.35
單位
Ac, Dc Dc 85 → 264V ac - - 12 V dc - - 2.75 A 33W 1 1 - -
RS庫存編號 891-3531
製造零件編號SCP30S5B-DN
BrandSolaHD
HK$1,647.01
單位
Ac, Dc Dc 85 → 264V ac - - 5 V dc - - 6 A 30W 1 1 - -
RS庫存編號 890-8930
製造零件編號SCP30D524-DN
BrandSolaHD
HK$1,769.15
單位
Ac, Dc Dc 85 → 264V ac - - 5 V dc, 24 V dc - - 3 A, 600 mA 30W 2 1 - -
RS庫存編號 890-8965
製造零件編號SDP4-24-100LT
BrandSolaHD
HK$1,338.84
單位
Ac, Dc Dc 85 → 132V ac - - 24 V dc - - 3.8 A 91W 1 1 - -
RS庫存編號 890-8895
製造零件編號SCP30S3.3-DN
BrandSolaHD
HK$1,783.50
單位
Ac, Dc Dc 85 → 264V ac - - 3.3 V dc - - 6 A 30W 1 1 - -
RS庫存編號 890-8961
製造零件編號SDN4-24-100LP
BrandSolaHD
HK$2,167.51
單位
Ac, Dc Dc 85 → 132V ac - - 24 V dc - - 3.8 A 92W 1 1 - -
RS庫存編號 890-8892
製造零件編號SCP30S5-DN
BrandSolaHD
HK$1,537.45
單位
Ac, Dc Dc 85 → 264V ac - - 5 V dc - - 6 A 30W 1 1 - -
RS庫存編號 891-3361
製造零件編號S3H15-Q6
BrandSolaHD
HK$20,920.56
單位
- - - - - 24 V dc - - 62.4 A 1200W 1 - - -
RS庫存編號 890-8911
製造零件編號SCP30D15-DN
BrandSolaHD
HK$1,720.32
單位
Ac, Dc Dc 85 → 264V ac - - ±15 V dc - - 1 A 30W 2 1 - -
RS庫存編號 890-8927
製造零件編號SCP30D512-DN
BrandSolaHD
HK$1,769.15
單位
Ac, Dc Dc 85 → 264V ac - - 5 V dc, 12 V dc - - 1.2 A, 3 A 30W 2 1 - -
RS庫存編號 890-8943
製造零件編號SDP2-24-100T
BrandSolaHD
HK$1,074.56
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 2.1 A 50W 1 1 - -
RS庫存編號 890-8952
製造零件編號SDP1-48-100T
BrandSolaHD
HK$1,235.18
單位
Ac, Dc Dc 85 → 264V ac - - 48 V dc - - 1 A 48W 1 1 - -
RS庫存編號 890-8898
製造零件編號SDN10-24-100P
BrandSolaHD
HK$3,781.26
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 - -
RS庫存編號 890-8955
製造零件編號SDN2.5/20RED
BrandSolaHD
HK$731.36
單位
Dc Dc 24V dc - - 24 V dc - - 20 A 480W 1 1 - -
RS庫存編號 891-3345
製造零件編號SH20-P3T53J4
BrandSolaHD
HK$31,280.05
單位
- - - - - 5 V dc, 12 V dc, 24 V dc - - - 1200W 1 - - -
RS庫存編號 890-8886
製造零件編號SDN5-24-100P
BrandSolaHD
HK$2,450.33
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 5 A 120W 1 1 - -
RS庫存編號 891-3623
製造零件編號SDN40-24-100C
BrandSolaHD
HK$6,861.38
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 40 A 960W 1 1 - -
RS庫存編號 891-3320
製造零件編號SDN40-24-480C
BrandSolaHD
HK$7,151.71
單位
Ac, Dc Dc 320 → 540V ac - - 24 V dc - - 40 A 960W 1 3 - -
RS庫存編號 890-8959
製造零件編號SDN3040RED
BrandSolaHD
HK$1,109.11
單位
Dc Dc 24V dc - - 24 V dc - - 40 A 960W 1 1 - -