DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS庫存編號 468-368
製造零件編號ALE1205
BrandELC
HK$655.09
單位
Ac Dc 190 → 264V ac - - 12 V dc - - 5 A 60W 1 1 Linear -
RS庫存編號 217-845
製造零件編號ALE1225
BrandELC
HK$2,005.47
單位
Ac Dc 190 → 440V ac - - 12 V dc - - 25 A 300W 1 1 - -
RS庫存編號 468-342
製造零件編號ALE2405R
BrandELC
HK$1,042.38
單位
Ac Dc 230 → 400V ac - - 24 V dc - - 5 A 120W 1 1 Linear -
RS庫存編號 468-320
製造零件編號ALE2402R
BrandELC
HK$1,129.20
單位
Ac Dc 230 → 400V ac - - 24 V dc - - 2.5 A 60W 1 1 Linear -
RS庫存編號 217-839
製造零件編號ALE2412
BrandELC
HK$1,962.35
單位
Ac Dc 190 → 440V ac - - 24 V dc - - 12.5 A 300W 1 1 - -
RS庫存編號 454-6623
製造零件編號ALE2902M
BrandELC
HK$702.88
單位
Ac Dc 190 → 440V ac - - 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24 V dc - - 4 A (max 60W) 60W 1 - Low ripple, Switching PSU -
RS庫存編號 703-3439
製造零件編號ALE2401
BrandELC
HK$435.63
單位
Ac Dc 190 → 264V ac - - 24 V dc - - 1.25 A 30W 1 1 Switch Mode -
RS庫存編號 468-358
製造零件編號ALE2410R
BrandELC
HK$1,462.55
單位
Ac Dc 230 → 400V ac - - 24 V dc - - 10 A 240W 1 1 Linear -
RS庫存編號 468-374
製造零件編號ALE1210
BrandELC
HK$1,213.94
單位
Ac Dc 190 → 253V ac - - 12 V dc - - 10 A 150W 1 1 Linear -
RS庫存編號 468-308
製造零件編號ALE2405
BrandELC
HK$1,276.05
單位
Ac Dc 190 → 253V ac - - 24 V dc - - 5 A 120W 1 1 Linear -
RS庫存編號 468-352
製造零件編號ALE1502D
BrandELC
HK$904.23
單位
Ac Dc 190 → 264V ac - - ±15 V dc, 12 V dc, 24 V dc - - 2 A 60W 1 1 Linear -
RS庫存編號 703-3432
製造零件編號MS122402
BrandELC
HK$667.47
單位
- - - - - - - - 10 A - - - - -
RS庫存編號 703-3420
製造零件編號ALE1202
BrandELC
HK$439.34
單位
Ac Dc 190 → 264V ac - - 12 V dc - - 2.5 A 30W 1 1 - -