Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS庫存編號 774-8201
BrandRS PRO
HK$1,492.30
單位
220V ac 12 V dc 5A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS庫存編號 774-8217
BrandRS PRO
HK$203.75
單位
240V ac 24 V dc 500mA 1 12W 50mm 48mm 40mm Encapsulated - - - - -
RS庫存編號 774-8204
BrandRS PRO
HK$1,113.15
單位
220V ac 12 V dc 3A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS庫存編號 774-8194
BrandRS PRO
HK$873.47
單位
220V ac 24 V dc 1A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS庫存編號 916-3905
BrandRS PRO
HK$375.30
單位
230V ac 24 V ac 3A - 72VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
RS庫存編號 124-4715
BrandRS PRO
HK$968.36
單位
230V ac 24 V ac 7A 1 168VA 122.2mm 89.9mm 187.2mm Wall Mount - - - - +40°C
RS庫存編號 916-3885
BrandRS PRO
HK$420.02
單位
230V ac 24 V ac 4A - 96VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
RS庫存編號 774-8190
BrandRS PRO
HK$514.33
單位
220V ac 12 V dc 1A 1 - 235mm 185mm 80mm Open Frame - - - - -
RS庫存編號 774-8210
BrandRS PRO
HK$1,568.13
單位
220V ac 24 V dc 5A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS庫存編號 774-8207
BrandRS PRO
HK$1,394.84
單位
220V ac 24 V dc 3A 1 - 320mm 320mm 80mm Open Frame - - - - -