Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS庫存編號 891-3412
製造零件編號83-24-212-3
BrandSolaHD
HK$1,683.74
單位
104 127 V ac, 208 254 V ac 24 V 1.2A 1 - 120.65mm 101.16mm 63.5mm Bench Mount, Rack Mount - -0.1 +0.1% -0.1 +0.1% 0.1% Pk-Pk +50°C
RS庫存編號 891-3415
製造零件編號83-24-225-3
BrandSolaHD
HK$3,439.09
單位
104 127 V ac, 208 254 V ac 24 V 2.5A 1 - 152.4mm 127.4mm 125.48mm Bench Mount, Rack Mount - -0.1 +0.1% -0.1 +0.1% 0.1% Pk-Pk +50°C
RS庫存編號 890-8429
製造零件編號SLD12603405T
BrandSolaHD
HK$2,491.06
單位
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac 5 V dc, 12 V dc 3.4 A, 6 A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS庫存編號 891-3484
製造零件編號SLT12-31010-12T
BrandSolaHD
HK$2,001.31
單位
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac 5 V dc, 12 V dc, 15 V dc 1 A, 3 A, 800 mA 3 - 260mm 63.5mm 102mm Panel Mount - 0.05% 0.05% 3mV Pk-Pk +50°C
RS庫存編號 891-3478
製造零件編號SLD-15-3030-15T
BrandSolaHD
HK$2,106.51
單位
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -15 V dc, 15 V dc 3A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS庫存編號 891-3421
製造零件編號83-24-260-3
BrandSolaHD
HK$5,122.83
單位
104 127 V ac, 208 254 V ac 24 V 6A 1 - 177.8mm 167.64mm 127mm Bench Mount, Rack Mount - -0.1 +0.1% -0.1 +0.1% 0.1% Pk-Pk +50°C
RS庫存編號 891-3406
製造零件編號SLD-12-1818-12T
BrandSolaHD
HK$1,516.04
單位
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -15 V dc, -12 V dc, 12 V dc, 15 V dc 1.5 A, 1.8 A 2 - 178mm 63.5mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS庫存編號 891-3474
製造零件編號SLD-12-3434-12T
BrandSolaHD
HK$2,111.15
單位
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -12 V dc, 12 V dc 3.4A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS庫存編號 891-3418
製造零件編號83-12-218-3
BrandSolaHD
HK$1,803.74
單位
104 127 V ac, 208 254 V ac 12 V 1.8A 1 - 120.65mm 101.16mm 63.5mm Bench Mount, Rack Mount - -0.1 +0.1% -0.1 +0.1% 0.1% Pk-Pk +50°C