Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS庫存編號 848-4835
製造零件編號HD24-4.8-A+G
HK$1,579.72
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4819
製造零件編號HCBB75W-A+G
HK$1,996.14
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4853
製造零件編號HDCC150W-A+G
HK$2,933.01
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4872
製造零件編號HE48-4-A+G
HK$2,028.88
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4857
製造零件編號HDD15-5-A+G
HK$2,447.31
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4822
製造零件編號HCC512-A+G
HK$1,634.20
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4796
製造零件編號HC24-2.4-A+G
HK$1,111.40
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4780
製造零件編號HBB5-3-OV-A+G
HK$1,438.12
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4737
製造零件編號HAA15-0.8-A+G
HK$965.99
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4869
製造零件編號HE24-7.2-A+G
HK$1,847.22
單位
- 24 V 7.2A - - - - - - - - - - -
RS庫存編號 848-4888
製造零件編號HN15-4.5-A+G
HK$1,166.59
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4765
製造零件編號HB28-1-A+G
HK$759.62
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4784
製造零件編號HC12-3.4-A+G
HK$1,212.55
單位
- - - - - - - - - - - - - -
RS庫存編號 851-3361
製造零件編號MTAA-16W-A
HK$1,917.66
單位
240V ac -12 → 15 V, 5 V, 12 → 15 V 2 A, 400 mA 3 - 165.1mm 101.8mm 41.15mm Panel Mount 60% ±0.05% ±0.05% 3mV Pk-Pk +50°C
RS庫存編號 848-4816
製造零件編號HCBB105W-A+G
HK$1,885.33
單位
- - - - - - - - - - - - - -
RS庫存編號 848-4813
製造零件編號HCC15-3-A+G
HK$1,589.58
單位
- - - - - - - - - - - - - -