Embedded Switch Mode Power Supplies (SMPS)

  • A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.</pRS Components stock an extensive range of high-quality, high-efficiency SMPS from industry-leading brands including Mean Well, XP Power, TDK-Lambda, TRACOPOWER, Cosel, and of course RS PRO.

    How do SMPS work?

    For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power of the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.

    How do SMPS convert AC to DC?

    In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.

    Which SMPS is best for a desktop PC?

    The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.Switching power supply units with higher efficiency and lower levels of heat dissipation is typically compact in nature, making them ideal for projects with limited space.

    Where are SMPS used?

    Switch mode power supplies are used in a wide range of industrial, commercial, and domestic applications. Some of the most common are:ServersPC/LaptopsMobile phone chargersSecurity systems such as CCTV CamerasMachine tool industries

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4420 項產品
Results per page
Description Price Output Voltage Series Output Current Power Rating Number of Outputs Input Voltage Mounting Type Package Type Length Width Depth Weight Efficiency Maximum Temperature
RS庫存編號 621-0613
製造零件編號RS-50-24
BrandMean Well
HK$171.91
單位
24 V dc - 2.2A 52.8W 1 88 → 264 V ac, 125 → 373 V dc Chassis Mount Enclosed 99mm 97mm 36mm 410g 88% +70°C
RS庫存編號 408-4311
製造零件編號V4FFS 24V15A
BrandTDK-Lambda
HK$4,496.84
單位
24 V dc - 15A 450W 1 90 → 264 V ac, 130 → 330 V dc Chassis Mount Enclosed 268.4mm 127mm 63.5mm 2kg 75% +50°C
RS庫存編號 106-5870
製造零件編號LRS-350-36RS
BrandMean Well
HK$361.19
單位
36 V dc - 9.7A 349W 1 90 → 132 V ac, 180 → 264 (By Switch) V ac, 240 → 370 V dc Chassis Mount Enclosed 215mm 115mm 30mm 760g 88.5% +70°C
RS庫存編號 192-1245
製造零件編號LPQ252-C
HK$3,388.14
單位
±12 V dc, 5 V dc - 6 A, 10 A, 35 A 250W 4 85 → 264 V ac, 120 → 300 V dc Chassis Mount Enclosed 262mm 127mm 76.2mm 1.4kg 75% +50°C
RS庫存編號 377-6930
製造零件編號LFVLT60-3000
BrandEOS
HK$806.78
單位
5.2 V dc, 12.5 V dc - 3 A, 8 A, 500 mA 60W 3 90 → 132 V ac, 180 → 264 V ac Chassis Mount Open Frame 101.6mm 51.8mm 27.18mm 150g 82% +50°C
RS庫存編號 621-0629
製造零件編號RS-50-12
BrandMean Well
HK$190.24
單位
12 V dc - 4.2A 50W 1 88 → 264 V ac, 125 → 373 V dc Chassis Mount Enclosed 99mm 97mm 36mm 410g 84.5% +70°C
RS庫存編號 466-7203
製造零件編號TXL 060-24S
BrandTRACOPOWER
HK$529.92
單位
24 V dc TXL 2.5A 60W 1 85 → 264V ac Chassis Mount Enclosed 109mm 82mm 35mm 300g 70 → 84% +70°C
RS庫存編號 377-6867
製造零件編號LFVLT40-3202
BrandEOS
HK$576.22
單位
5.2 V dc, 14.6 V dc - 1.5 A, 6 A, 500 mA 40W 3 90 → 132 V ac, 180 → 264 V ac Chassis Mount Open Frame 101.6mm 50.8mm 27.18mm 150g 82% +50°C
RS庫存編號 377-6952
製造零件編號LFVLT60-3002
BrandEOS
HK$788.03
單位
5.2 V dc, 14.6 V dc - 2.5 A, 8 A, 500 mA 60W 3 90 → 132 V ac, 180 → 264 V ac Chassis Mount Open Frame 101.6mm 51.8mm 27.18mm 150g 82% +50°C
RS庫存編號 705-9769
製造零件編號HRPG-300-5RS
BrandMean Well
HK$899.75
單位
5 V dc - 60A 300W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 199mm 105mm 41mm 950g 82% +70°C
RS庫存編號 815-7472
製造零件編號RSP-500-24RS
BrandMean Well
HK$1,107.75
單位
24 V dc - 21A 504W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 230mm 127mm 40.5mm 1.3kg 89% +70°C
RS庫存編號 183-0010
製造零件編號LPT42
HK$422.25
單位
±12 V dc, 5 V dc - 2.5 A, 5 A, 700 mA 40W 3 85 → 264 V ac, 120 → 300 V dc Chassis Mount Open Frame 127mm 76.2mm 29mm 230g 70% +50°C
RS庫存編號 751-1235
製造零件編號GWS500-12
BrandTDK-Lambda
HK$2,591.77
單位
12 V dc - 42A 504W 1 85 → 265 V ac, 120 → 373 V dc Chassis Mount Enclosed 218mm 105mm 41mm 1kg 89% +70°C
RS庫存編號 231-7748
製造零件編號CA400 24G
BrandTDK-Lambda
HK$6,595.53
單位
24 V dc - 25A 400W 1 90 → 264V ac Rack Mount Enclosed 279mm 126.5mm 63mm 2kg 75% +70°C
RS庫存編號 660-0151
製造零件編號AD-155C
BrandMean Well
HK$580.19
單位
54 V dc - 2.7 A, 200 mA 156.5W 2 88 → 264 V ac, 124 → 370 V dc Chassis Mount Enclosed 199mm 110mm 50mm 880g 84% +60°C
RS庫存編號 706-6085
製造零件編號TML 20512
BrandTRACOPOWER
HK$552.57
單位
±12 V dc, 5 V dc - 2.8 A, 250 mA 20W 3 90 → 264 V ac, 100 → 375 V dc PCB Mount Encapsulated 70mm 48mm 22mm 110g 75 → 84% +60°C
RS庫存編號 777-2862
製造零件編號RSP-320-36
BrandMean Well
HK$530.91
單位
36 V dc - 8.9A 320W 1 88 → 264 V ac, 124 → 370 V dc Chassis Mount Enclosed 215mm 115mm 30mm 900g 89.5% +70°C
RS庫存編號 680-2789
製造零件編號LS75-36
BrandTDK-Lambda
HK$242.56
單位
36 V dc - 2.1A 75W 1 88 → 264 V ac, 125 → 373 V dc Chassis Mount Enclosed 5.1in 3.8in 1.5in 410g 86% +70°C
RS庫存編號 706-6151
製造零件編號TML 20512C
BrandTRACOPOWER
HK$641.52
單位
±12 V dc, 5 V dc - 2.8 A, 250 mA 20W 3 90 → 264 V ac, 100 → 375 V dc Chassis Mount Encapsulated 96mm 54.6mm 27.6mm 155g 75 → 84% +60°C
RS庫存編號 106-5847
製造零件編號LRS-100-36
BrandMean Well
HK$167.84
單位
36 V dc - 2.8A 100.8W 1 85 → 264 V ac, 120 → 373 V dc Chassis Mount Enclosed 129mm 97mm 30mm 340g 90.5% +70°C