Rack Mount Power Supplies

Rack mount power supplies convert alternating current (AC) to direct current (DC) and distribute this current to each component in a piece of electronic equipment. Theyre commonly used in computers and are vital for supplying each component with power to run. 


What are rack mount power supplies?


The term rack mount refers to the housing on this type of power supply, with rack mount power supplies being housed in a rack. This means that you can stack several of these compact but powerful units in one rack, or use them as a standalone power supply. With two or more power supplies connected, you can supply your electronics with higher voltages or current. 


Rack mount power supply application


Rack mount power supplies are ideal for production testing, electronic system development, component burn-in and other applications. 


All computer parts need DC power to operate from the electronic chips on the motherboard and adapters to the motors in the hard drive and optical drive. Rack mount power supplies are able to deliver this power to multiple components at once. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Input Voltage Load Regulation Output Voltage Output Current Power Rating Number of Outputs Mounting Type Efficiency Electrical Phase Type MTBF Line Regulation Ripple And Noise Weight
RS庫存編號 733-2032
製造零件編號RCP-2000-48RS
BrandMean Well
HK$4,691.64
單位
90 → 264 V ac, 127 → 370 V dc ±0.5% 48 V dc 42A 2016W 1 Encapsulated - - - 600100h ±0.5% 300mV Pk-Pk 1.3kg
RS庫存編號 733-2039
製造零件編號RCP-2000-24RS
BrandMean Well
HK$5,091.26
單位
90 → 264 V ac, 127 → 370 V dc ±0.5% 24 V dc 80A 1920W 1 Encapsulated - - - 600100h ±0.5% 200mV Pk-Pk 1.3kg
RS庫存編號 123-4992
製造零件編號RCP-1600-48
BrandMean Well
HK$4,255.22
單位
90 → 264 V ac, 127 → 370 V dc ±0.5% 48 V dc 0 → 33.5A 1608W 1 Rack Mount - - - 162.2kh ±0.5% 300mV Pk-Pk 1.9kg
RS庫存編號 123-4991
製造零件編號RCP-1600-24
BrandMean Well
HK$4,255.22
單位
90 → 264 V ac, 127 → 370 V dc ±0.5% 24 V dc 0 → 67A 1608W 1 Rack Mount - - - 162.2kh ±0.5% 200mV Pk-Pk 1.9kg
RS庫存編號 123-4990
製造零件編號RCP-1600-12
BrandMean Well
HK$3,412.72
單位
90 → 264 V ac, 127 → 370 V dc ±0.5% 12 V dc 0 → 125A 1500W 1 Rack Mount - - - 162.2kh ±0.5% 150mV Pk-Pk 1.9kg