Solar Power Regulators

Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

How do solar panel regulators work?

Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

Types of solar power regulators

Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Solar Panel Voltage Maximum Power Rating for 12 V Panels Maximum Current Rating for 12 V Panels Maximum Power Rating for 24 V Panels Maximum Current Rating for 24 V Panels Dimensions Depth Length Width
RS庫存編號 913-2406
製造零件編號TS-MPPT-45
HK$6,960.41
單位
150V dc 600W 45A 1200W 45A 291 x 130 x 142mm 142mm 291mm 130mm
RS庫存編號 913-2402
製造零件編號TS-45
HK$2,471.69
單位
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm
RS庫存編號 913-2399
製造零件編號SS-20L 12V
HK$1,800.54
單位
30 V, 60 V - - - - 152 x 55 x 32mm 32mm 152mm 55mm
RS庫存編號 913-2421
製造零件編號SSD-25RM
HK$1,885.47
單位
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm
RS庫存編號 509-7122
製造零件編號SS-10L-12
HK$1,292.83
單位
12V dc - 10A - - 152 x 55 x 34mm 34mm 152mm 55mm
RS庫存編號 194-082
製造零件編號SG-4
HK$721.41
單位
12V - 4.5A - - - 38mm - 51mm
RS庫存編號 913-2412
製造零件編號SSD-25
HK$2,077.50
單位
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm
RS庫存編號 913-2418
製造零件編號TS-MPPT-60
HK$11,218.75
單位
150V dc 800W 60A 1600W 60A 291 x 130 x 142mm 142mm 291mm 130mm
RS庫存編號 509-7116
製造零件編號SL-10L-12
HK$2,106.22
單位
12V dc - 10A - - 168 x 55 x 34mm 34mm 168mm 55mm
RS庫存編號 173-5594
製造零件編號PS-30M
HK$3,228.72
單位
12/24V dc - 30A - 30A 153 x 105 x 55mm 55mm 153mm 105mm
RS庫存編號 913-2415
製造零件編號TS-60
HK$3,656.00
單位
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm