Switch Mode Power Supply (SMPS) Transformers

Switch mode power supply (SMPS) transformers are a highly efficient form of transformer, used in devices like personal computers.

A switch mode power supply is an electronic power supply that incorporates a switching regulator to efficiently convert electrical power. Like other power supplies, an SMPS transfers power from a DC or AC source (which is often mains power) to DC loads, such as a personal computer, while converting voltage and current characteristics.

How do switch mode power supply (SMPS) transformers work?

Any switched-mode power supply that gets its power from an AC power line (also known as an 'off-line' converter) requires a transformer for galvanic isolation, which prevents current flow. Some DC-to-DC converters may also include a transformer.

SMPS transformers run at high frequency. Most of the cost savings (as well as space savings) in off-line power supplies result from the smaller size of the high-frequency transformer.

Types of switch mode power supply (SMPS) transformers

SMPS transformers have many different applications. They can be used as broadband transformers, DC-to-DC converters, low-power DC-to-DC converters, pulse transformers and power sourcing equipment, among other uses.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Secondary Voltage Rating Primary Voltage Rating Power Rating Number of Outputs Mounting Type Application Inductance Secondary Current Termination Type Length Width Depth Dimensions Isolation Voltage
RS庫存編號 715-6949
製造零件編號78601/4C
HK$13.16
單位
- - - 1 Through Hole Filtering 100µH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8829
製造零件編號78601/4C
HK$12.583
毎管:50 個
單位
- - - 1 Through Hole Filtering 100µH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 170-9241
製造零件編號78601/8C
HK$12.786
個 (在毎卷:50)
單位
- - - 1 Through Hole Filtering 1mH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6958
製造零件編號78601/3C
HK$13.38
單位
- - - 1 Through Hole Filtering 200µH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8830
製造零件編號78601/3C
HK$12.583
毎管:50 個
單位
- - - 1 Through Hole Filtering 200µH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6955
製造零件編號78601/8C
HK$13.38
單位
- - - 1 Through Hole Filtering 1mH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8582
製造零件編號78602/2C
HK$12.583
毎管:50 個
單位
- - - 2 Through Hole Filtering 500µH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8855
製造零件編號78601/1C
HK$12.583
毎管:50 個
單位
- - - 1 Through Hole Filtering 2mH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6964
製造零件編號78601/1C
HK$13.21
單位
- - - 1 Through Hole Filtering 2mH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6986
製造零件編號78602/2C
HK$13.21
單位
- - - 2 Through Hole Filtering 500µH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6945
製造零件編號77209C
HK$58.28
單位
- - - 2 Through Hole TRIAC Firing - - Pin 25.4mm 20.3mm 12.3mm 25.4 x 20.3 x 12.3mm -
RS庫存編號 106-8584
製造零件編號78602/16C
HK$12.674
毎管:50 個
單位
- - - 2 Through Hole Filtering 4mH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8874
製造零件編號78602/9C
HK$12.674
毎管:50 個
單位
- - - 2 Through Hole Filtering 10mH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6999
製造零件編號78615/3C
HK$13.17
單位
- - - 2 Through Hole Filtering 200µH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6951
製造零件編號78601/2C
HK$13.16
單位
- - - 1 Through Hole Filtering 500µH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8820
製造零件編號77205C
HK$56.60
毎管:25 個
單位
- - - - Through Hole TRIAC Firing - - Pin 25.4mm - - 25.4 x 20.3 x 12.3mm -
RS庫存編號 715-7018
製造零件編號78615/16C
HK$13.16
單位
- - - 2 Through Hole Filtering 4mH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8785
製造零件編號78615/8C
HK$12.674
毎管:50 個
單位
- - - 2 Through Hole Filtering 1mH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 106-8858
製造零件編號78601/16C
HK$12.583
毎管:50 個
單位
- - - 1 Through Hole Filtering 4mH - Pin 9.52mm - - 9.52 x 9 x 6.35mm 1kV
RS庫存編號 715-6961
製造零件編號78601/9C
HK$22.28
單位
- - - 2 Through Hole Filtering 10mH - Pin 9.52mm 9mm 6.35mm 9.52 x 9 x 6.35mm 1kV