Wall Mount Transformers

Wall mount transformers are heavy-duty enclosed transformersthat have been designed for use in hazardous locations. They're suited to harsh industrial environments, and, as the name suggests, can be wall mounted. They're designed primarily for use with power tools.

How do wall mount transformers work?

Transformers themselves are used to bring voltage up or down in an AC electrical circuit. A transformer can also be used to convert AC power to DC power. The sturdy encasement of a wall mount transformer helps to protect the transformer inside from dust and moisture. It also provides extra resistance against shock and vibration for added safety.


How to fit your wall mount transformer

Fitting your wall mount transformer is simple. First, you need to mark the top anchor location on the wall and drill a hole using, for instance, a cordless drillThen insert the anchor and fit the screw into the anchor leaving approximately an eighth of thread exposed on the screw. Finally, mount the transformer on the screw, tighten and complete for the other anchors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Minimum Operating Frequency Maximum Operating Frequency Mounting Type
RS庫存編號 890-8693
製造零件編號DT661H20S
BrandSolaHD
HK$12,546.95
單位
460V ac 133V ac, 230V ac 20kVA - 60Hz Panel
RS庫存編號 890-8808
製造零件編號HS5F7.5AS
BrandSolaHD
HK$7,137.34
單位
240V ac, 480V ac 120V ac, 240V ac 7.5kVA - 60Hz Panel
RS庫存編號 890-8839
製造零件編號HS19B250
BrandSolaHD
HK$971.66
單位
120V ac, 240V ac 12V ac, 24V ac 0.25kVA 50Hz 60Hz Panel
RS庫存編號 891-3610
製造零件編號HS5F5AS-12
BrandSolaHD
HK$13,607.66
單位
240V ac, 480V ac 120V ac, 240V ac 5kVA - 60Hz Panel
RS庫存編號 891-3626
製造零件編號HS22F1B
BrandSolaHD
HK$2,572.50
單位
240V ac, 480V ac 24V ac, 48V ac 1kVA 50Hz 60Hz Panel
RS庫存編號 890-8820
製造零件編號HS1B250
BrandSolaHD
HK$730.71
單位
240V ac, 480V ac 120V ac, 240V ac 0.25kVA - 60Hz Panel
RS庫存編號 890-8810
製造零件編號HS20F500B
BrandSolaHD
HK$1,332.08
單位
120V ac, 240V ac 16 V ac, 32 V ac 0.5kVA 50Hz 60Hz Panel
RS庫存編號 890-8731
製造零件編號HS12F3AS
BrandSolaHD
HK$4,394.08
單位
120V ac, 208V ac, 240V ac, 277V ac 120V ac, 240V ac 3kVA - 60Hz Panel
RS庫存編號 890-8769
製造零件編號HT1F9AS
BrandSolaHD
HK$11,428.27
單位
480V ac 120V ac, 208V ac 9kVA - 60Hz Panel
RS庫存編號 890-8738
製造零件編號HS12F2AS
BrandSolaHD
HK$3,451.98
單位
120V ac, 208V ac, 240V ac, 277V ac 120V ac, 240V ac 2kVA - 60Hz Panel
RS庫存編號 891-3620
製造零件編號HT3F6AS
BrandSolaHD
HK$12,003.22
單位
208V ac 120V ac, 208V ac 6kVA - 60Hz Panel
RS庫存編號 891-3632
製造零件編號HS1F1.5AS
BrandSolaHD
HK$3,390.02
單位
240V ac, 480V ac 120V ac, 240V ac 1.5kVA - 60Hz Panel
RS庫存編號 890-8823
製造零件編號HS19F1B
BrandSolaHD
HK$2,056.06
單位
120V ac, 240V ac 12V ac, 24V ac 1kVA 50Hz 60Hz Panel
RS庫存編號 890-8814
製造零件編號HS1F1BS
BrandSolaHD
HK$1,445.34
單位
240V ac, 480V ac 120V ac, 240V ac 1kVA - 60Hz Panel
RS庫存編號 890-8744
製造零件編號HS14F3BS
BrandSolaHD
HK$7,044.16
單位
190 → 480V ac 110 → 240V ac 3kVA 50Hz 60Hz Panel
RS庫存編號 890-8753
製造零件編號HS5F15AS
BrandSolaHD
HK$14,915.23
單位
240V ac, 480V ac 120V ac, 240V ac 15kVA - 60Hz Panel
RS庫存編號 890-8741
製造零件編號HS1F750B
BrandSolaHD
HK$1,187.78
單位
240V ac, 480V ac 120V ac, 240V ac 0.75kVA - 60Hz Panel
RS庫存編號 890-8722
製造零件編號HS10F3AS
BrandSolaHD
HK$3,573.29
單位
600V ac 120V ac, 240V ac 3kVA - 60Hz Panel
RS庫存編號 891-3614
製造零件編號HSS14F75BS
BrandSolaHD
HK$27,624.40
單位
190 → 480V ac 110 → 240V ac 7.5kVA 50Hz 60Hz Panel
RS庫存編號 890-8757
製造零件編號HS5F25AS
BrandSolaHD
HK$18,867.99
單位
240V ac, 480V ac 120V ac, 240V ac 25kVA - 60Hz Panel