UPS Uninterruptible Power Supplies

An uninterruptible power supply, commonly known as "UPS Power Supply" is a device that is designed to supply power to your computers, servers and data centres in case of main power failure, electrical surge or unexpected power cut off. These devices contain a battery that guarantees power to your computer system for a certain period of time, creating a time period long enough for saving the current task and shutting off the computer. For further reading, see our complete guide to uninterruptible power supplies (UPS).




UPS Uninterruptible Power Supply Types?


There are several types of UPS systems available on the market:


  • Online UPS - A system of supplying power by converting AC input (utility power) to DC and reconverting it to stable AC by the inverter while constantly charging the batteries. Supplies power without momentary power breaks in the event of a power outage.

  • Standby UPS - A system where, normally AC input (utility power) is output as is to connected devices and when a power outage or abnormal voltage is detected, inverter starts feeding using power from the batteries. In the event of a power outage, a few milliseconds of momentary break occurs in AC output.

  • Parallel processing UPS - While power from AC input (utility power) is supplied, the bidirectional inverter connected in parallel corrects voltage and absorbs noise. Because this is the online inverter (parallel) system, it has both high efficiency and high reliability.

  • Hybrid UPS - This system consists of three modes: double conversion mode, economy mode, and active filter mode. The UPS automatically selects the power feeding mode to best suit the power situation and load conditions. It is possible to shift between the respective modes with no momentary break in output voltage. Double conversion mode is selected when the power situation is poor and economy mode is selected when the power situation is good.


How to choose the right UPS device


A UPS power supply may vary in the backup time, size, numbers and type of communication ports. Some more expensive models are equipped with an intelligent system that automatically shut down connected devices to ensure that no data is lost and the device shutdown is safe. All of these aspects need to be considered before making the final decision on buying one model or another.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Model Power Rating VA Rating Output Voltage Input Voltage Mounting Type Backup Time Network Compatibility Number of Outlets Type Current Rating Length Width Depth
RS庫存編號 739-7865
製造零件編號2320225
HK$3,964.70
單位
QUINT-UPS/ 24DC/ 24DC/10 - - 24V dc 24V dc DIN Rail - - - - - 130mm 35mm 125mm
RS庫存編號 739-7869
製造零件編號2320238
HK$2,800.43
單位
QUINT-UPS/24DC/24DC/20 - - 24V dc 24V dc DIN Rail - - - - - 130mm 40mm 125mm
RS庫存編號 739-7878
製造零件編號2320241
HK$8,567.89
單位
QUINT-UPS/ 24DC/ 24DC/40 - - 24V dc 24V dc DIN Rail - - - - - 130mm 47mm 125mm
RS庫存編號 761-7649
製造零件編號2320267
HK$4,702.28
單位
QUINT-UPS/ 24DC/ 24DC/10/3.4AH - - 18 → 30V dc 18 → 30V dc DIN Rail 10min - 1 - 18.6A 169mm 120mm 125mm
RS庫存編號 665-7857
製造零件編號2866611
HK$4,835.14
單位
TRIO-UPS/1AC/24DC/ 5 - - 24V dc 85 → 264 V ac, 100 → 350 V dc DIN Rail - - - Buffer Module 5A 130mm 60mm 118mm
RS庫存編號 665-7918
製造零件編號2866239
HK$6,617.51
單位
QUINT-DC-UPS/24DC/20 - - 24V dc 24V dc DIN Rail - - - UPS 22A 130mm 66mm 125mm
RS庫存編號 505-5421
製造零件編號2866213
HK$4,633.59
單位
QUINT-BUFFER/24DC/20 - - 24V dc 24V dc DIN Rail - - - DC 20.6A 130mm 64mm 125mm
RS庫存編號 761-7630
製造零件編號2320254
HK$2,880.02
單位
QUINT-UPS/ 24DC/ 24DC/ 5/1.3AH - - 18 → 30V dc 18 → 30V dc DIN Rail 5min - 1 - 9.3A 138mm 88mm 125mm
RS庫存編號 665-7851
製造零件編號2866598
HK$5,118.26
單位
MINI-DC-UPS/12DC/4 - - 12V dc 100 → 240V ac DIN Rail - - - Buffer Module 4A 202mm 135mm 110mm
RS庫存編號 751-2601
製造零件編號2320335
HK$5,785.34
單位
UPS-BAT/VRLA/24DC/38AH - - - 24V dc - - - - - 50A 210mm 330mm 197mm
RS庫存編號 180-5490
製造零件編號2907161
HK$4,857.50
單位
TRIO-UPS-2G/1AC/24DC/10 - - 24V dc 100 → 240V ac DIN Rail - - - UPS - 68mm 160mm 130mm
RS庫存編號 180-5503
製造零件編號2907072
HK$3,720.22
單位
QUINT4 720W - 18 → 32V dc 18 → 30V dc DIN Rail - - - UPS 31.4A 40mm 125mm 130mm
RS庫存編號 180-5496
製造零件編號2906996
HK$4,205.14
單位
QUINT4 240W - 18 → 32V dc 18 → 30V dc DIN Rail - EtherCat - UPS 8.3A 35mm 125mm 130mm
全新
RS庫存編號 212-7349
製造零件編號2320461
HK$4,246.25
單位
QUINT-UPS/ 24DC/12DC/5/24DC/10 360W - 24V dc 24V dc - - - - - 16A - - -
RS庫存編號 180-5507
製造零件編號2907077
HK$6,190.73
單位
QUINT4 1.44kW - 24V dc 18 → 30V dc DIN Rail - - - UPS 51.2A 47mm 125mm 130mm
RS庫存編號 168-2510
製造零件編號2868693
HK$3,139.48
單位
- - - 15V dc 16.5V dc DIN Rail - - - UPS - - 108mm 61mm
RS庫存編號 180-5498
製造零件編號2907067
HK$3,414.56
單位
QUINT4 480W - 18 → 32V dc 18 → 30V dc DIN Rail - - - UPS 16.2A 35mm 125mm 130mm
RS庫存編號 180-5504
製造零件編號2907073
HK$5,008.96
單位
QUINT4 720W - 18 → 32V dc 18 → 30V dc DIN Rail - PROFINET - UPS 31.4A 40mm 125mm 130mm
RS庫存編號 180-5500
製造零件編號2907069
HK$4,734.24
單位
QUINT4 480W - 18 → 32V dc 18 → 30V dc DIN Rail - - - UPS 16.2A 35mm 125mm 130mm
RS庫存編號 801-6400
製造零件編號2320270
HK$10,681.06
單位
- - - - 230V ac DIN Rail Mount - - - Switch Mode - - 125mm 125mm