Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy. Learn more in our complete guide to drill bit sets.


What materials materials used for drill bits?


  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials.

  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency.

  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials.

  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications.

What coatings are used to enhance drill bits?


  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel.

  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS.

  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.

Common types of drill bits


  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results. SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 136 項產品
Results per page
Description Price Drill Bit Type Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
RS庫存編號 507-1726
BrandRS PRO
HK$1,537.79
單位
Twist Drill Bit Jobber Drill Set 1mm Metal 10mm HSS 170 HSS Drill Bits
RS庫存編號 694-425
BrandRS PRO
HK$243.63
整套:1 個
Set(s)
Twist Drill Bit Masonry Drill Set 4mm Masonry 12mm Tungsten Carbide Tipped 9 Masonry Drill BitS
RS庫存編號 507-1732
BrandRS PRO
HK$1,663.25
單位
Twist Drill Bit Jobber Drill Set 1mm Metal 10mm HSS 170 HSS Drill Bits
RS庫存編號 236-0691
製造零件編號2607018361
BrandBosch
HK$741.23
單位
Twist Drill Bit Metal Drill Bit Set 1mm Metal 10mm HSS-G 19 HSS Drill Bits
RS庫存編號 695-305
製造零件編號A190 209
BrandDormer
HK$3,488.77
整套:1 個
Kit(s)
Twist Drill Bit Jobber Drill Set 1mm Multi-Material 10mm HSS 91 HSS Drill Bits
RS庫存編號 522-6960
BrandRS PRO
HK$201.65
整套:1 個
Set(s)
Twist Drill Bit Jobber Drill Set 1.5mm Multi-Material 6.5mm HSS 13 HSS Drill Bits
RS庫存編號 613-8741
製造零件編號2607019327
BrandBosch
HK$260.61
整套:1 個
Set(s)
Twist Drill Bit X-Line Mixed Drill Set 1.5mm Multi-Material 22mm HSS 50 HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; Stanley Knife; Magnetic Universal Bit Holder; Countersink; Socket Adapter
RS庫存編號 511-112
製造零件編號A190 202
BrandDormer
HK$1,062.31
整套:1 個
Kit(s)
Twist Drill Bit Jobber Drill Set 1mm Multi-Material 6mm HSS 51 HSS Drill Bits
RS庫存編號 794-7675
製造零件編號A094413
BrandDormer
HK$246.04
單位
Twist Drill Bit Jobber Drill Set 1.5mm Multi-Material 6.5mm HSS-TiN 13 HSS Drill Bits
RS庫存編號 678-3054
製造零件編號DT5929R-GB
BrandDeWALT
HK$1,026.51
單位
Twist Drill Bit Jobber Drill Set 1mm Metal 13mm HSS-G 29 HSS Metal Drill Bits
RS庫存編號 408-7966
BrandRS PRO
HK$190.97
整套:1 個
Set(s)
Twist Drill Bit Double Ended Centre Drill Set 1 1/2in Multi-Material 2 1/2in HSS 5 Center Drill Bits
RS庫存編號 218-6207
製造零件編號A190 204
BrandDormer
HK$1,390.07
整套:1 個
Kit(s)
Twist Drill Bit Jobber Drill Set 1mm Multi-Material 13mm HSS 25 HSS Drill Bits
RS庫存編號 507-1697
BrandRS PRO
HK$555.26
單位
Hole Saw Set Wood Bit Set 3/8in Wood 2.125in HSS 35 Forstner Drill Bits
RS庫存編號 759-5603
製造零件編號2607019925
BrandBosch
HK$804.73
單位
Twist Drill Bit Robust Line Metal Drill Set 1mm Metal 10mm HSS-Co 10 HSS Drill Bits
RS庫存編號 678-3035
製造零件編號DT4957-QZ
BrandDeWALT
HK$1,877.15
單位
Twist Drill Bit Drill Set 1mm Metal 13mm HSCo 29 HSS Metal Drill Bits
RS庫存編號 668-0992
BrandRS PRO
HK$680.27
單位
Twist Drill Bit Jobber Drill Set 1mm Metal 6mm HSS 51 HSS Drill Bits
RS庫存編號 444-2262
製造零件編號2607019435
BrandBosch
HK$206.11
單位
Twist Drill Bit Metal Drill Set 1mm Metal 10mm HSS-R 19 HSS Drill Bits
RS庫存編號 216-678
BrandRS PRO
HK$495.77
整套:1 個
Set(s)
Twist Drill Bit Jobber Drill Set 1mm Metal 10mm HSS-E Cobalt 19 HSS Drill Bits
RS庫存編號 874-1083
製造零件編號2608587014
BrandBosch
HK$744.67
單位
Twist Drill Bit - 1mm Metal 10mm HSS-Co 19 HSS Drill Bits
RS庫存編號 216-690
BrandRS PRO
HK$1,108.24
整套:1 個
Set(s)
Twist Drill Bit Jobber Drill Set 1mm Metal 13mm HSS-E Cobalt 25 HSS Drill Bits