Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 261 項產品
Results per page
Description Price Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
RS庫存編號 209-7107
BrandBlu Mol
HK$870.51
單位
25mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 10 mm Shallow Cut
RS庫存編號 216-022
BrandRS PRO
HK$1,389.34
單位
19 → 76mm Hole Saw Set Yes Bi-metal - - 15 - -
RS庫存編號 216-016
BrandRS PRO
HK$811.30
單位
16 → 51mm Hole Saw Set Yes Bi-metal - - 9 - -
RS庫存編號 690-394
BrandBlu Mol
HK$869.96
單位
20mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 3/8 in Hole Cutter
RS庫存編號 298-3216
製造零件編號BC895
BrandStarrett
HK$1,855.43
單位
16 → 76mm Hole Saw Set Yes HSS - - 14 - -
RS庫存編號 673-4712
BrandRS PRO
HK$129.83
單位
22mm Core Drill Bit Yes Tungsten Carbide Tipped 13mm No 1 10 mm Hole Saw
RS庫存編號 690-372
BrandBlu Mol
HK$962.63
單位
16mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 3/8 in Hole Cutter
RS庫存編號 215-833
BrandRS PRO
HK$139.17
單位
70mm Hole Saw No HSS 32mm - 1 - Hole Saw
RS庫存編號 216-038
BrandRS PRO
HK$1,388.66
單位
16 → 76mm Hole Saw Set Yes Bi-metal - - 13 - -
RS庫存編號 209-7135
BrandBlu Mol
HK$1,042.76
單位
40mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 10 mm Shallow Cut
RS庫存編號 215-978
BrandRS PRO
HK$142.30
單位
9.5mm Arbor - - 152mm Yes 1 - -
RS庫存編號 673-4718
BrandRS PRO
HK$114.88
單位
20mm Core Drill Bit Yes Tungsten Carbide Tipped 13mm No 1 10 mm Hole Saw
RS庫存編號 690-401
BrandBlu Mol
HK$870.51
單位
22mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 3/8 in Hole Cutter
RS庫存編號 673-4743
BrandRS PRO
HK$223.75
單位
20mm Hole Saw Yes HSS 8mm No 1 10 mm Conduit
RS庫存編號 549-729
BrandRS PRO
HK$298.93
單位
125mm Hole Saw Yes - - - 1 - Adjustable Hole Cutter
RS庫存編號 690-388
BrandBlu Mol
HK$770.26
單位
19mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 - -
RS庫存編號 325-6767
製造零件編號18Y102
BrandG&J Hall
HK$1,506.33
單位
19mm Arbor - M42 Cobalt Steel - - 1 - -
RS庫存編號 209-7113
BrandBlu Mol
HK$1,110.07
單位
32mm Core Drill Bit Yes Tungsten Carbide 4.5mm - 1 10 mm Shallow Cut
RS庫存編號 216-000
BrandRS PRO
HK$1,096.90
單位
16 → 51mm Hole Saw Set Yes Bi-metal - - 6 - -
RS庫存編號 466-699
製造零件編號CSC16
BrandStarrett
HK$170.92
單位
16mm Hole Saw Yes HSS 13mm - 1 - -