Magnetic Drill Bits

It can be difficult and time-consuming when trying to manoeuvre large pieces of steel into position to a stationary drill. A magnetic drill is portable, allowing you to take the drill to the workpiece. The drill bit then is a specialised drill bit for drilling holes into steel or similar steels. Also named as an Annular cutter, magnetic drill bits cut faster, last longer and produce a better finish compared to a conventional metal drill.


Types of Magnetic drill bits



  • HSS Bit - This is the most popular cutter, used in a variety of applications on Steels, Aluminium and Stainless Steel

  • Tin Coated HSS Bit - The prowess of an HSS cutter, but the coating offers the cutter better performance against harder steels.

  • Carbide Tip Bit - Carbide provides a longer tool life against harder or abrasive materials. These cutting bits can work with a higher RPM than HSS drill bits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Cutter Diameter Bore Size Material Number of Pieces
RS庫存編號 506-7430
BrandRS PRO
HK$1,347.06
整套:1 個
Set(s)
- - Cobalt Steel 5
RS庫存編號 123-8488
BrandRS PRO
HK$283.07
單位
28 mm - HSS 1
RS庫存編號 123-8489
BrandRS PRO
HK$296.58
單位
30 mm - HSS 1
RS庫存編號 123-8490
BrandRS PRO
HK$423.49
單位
32 mm - HSS 1
RS庫存編號 123-8498
BrandRS PRO
HK$405.37
單位
22 mm - HSS 1
RS庫存編號 123-8483
BrandRS PRO
HK$200.23
單位
18 mm - HSS 1
RS庫存編號 123-8481
BrandRS PRO
HK$174.05
單位
14 mm - HSS 1
RS庫存編號 123-8486
BrandRS PRO
HK$243.86
單位
24 mm - HSS 1
RS庫存編號 123-8502
BrandRS PRO
HK$541.28
單位
30 mm - HSS 1
RS庫存編號 123-8484
BrandRS PRO
HK$213.98
單位
20 mm - HSS 1
RS庫存編號 123-8494
BrandRS PRO
HK$286.78
單位
14 mm - HSS 1
RS庫存編號 123-8482
BrandRS PRO
HK$187.80
單位
16 mm - HSS 1
RS庫存編號 123-8501
BrandRS PRO
HK$480.71
單位
28 mm - HSS 1
RS庫存編號 123-8493
BrandRS PRO
HK$237.53
單位
12 mm - HSS 1
RS庫存編號 123-8487
BrandRS PRO
HK$263.47
單位
26 mm - HSS 1
RS庫存編號 123-8497
BrandRS PRO
HK$355.65
單位
20 mm - HSS 1
RS庫存編號 123-8485
BrandRS PRO
HK$233.70
單位
22 mm - HSS 1
RS庫存編號 123-8503
BrandRS PRO
HK$572.90
單位
32 mm - HSS 1
RS庫存編號 123-8499
BrandRS PRO
HK$337.22
單位
24 mm - HSS 1
RS庫存編號 123-8480
BrandRS PRO
HK$174.05
單位
12 mm - HSS 1