Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.


Step Drill Bits


Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.


Tile Drill Bits


Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.


Saw Drill Bits


Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.


Glass Drill Bits


Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.


Cone Cutters


Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.


RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS庫存編號 232-513
BrandRS PRO
HK$870.34
單位
Step Drill Bit 11 - 3mm HSS 7mm 37mm
RS庫存編號 232-541
BrandRS PRO
HK$273.51
單位
Step Drill Bit 8 - 3mm HSS 4mm 12mm
RS庫存編號 445-2770
BrandRS PRO
HK$122.59
單位
Saw Drill Bit - 6mm - Tin Coated Steel - -
RS庫存編號 232-507
BrandRS PRO
HK$727.09
單位
Step Drill Bit 11 - 3mm HSS 6mm 36mm
RS庫存編號 232-529
BrandRS PRO
HK$746.59
單位
Step Drill Bit 11 - 5mm HSS 8mm 41mm
RS庫存編號 221-535
BrandRS PRO
HK$127.02
單位
Cone Cutter - - 2mm HSS 6mm 20mm
RS庫存編號 221-563
BrandRS PRO
HK$219.66
單位
Cone Cutter - - 2mm HSS 3mm 14mm
RS庫存編號 221-541
BrandRS PRO
HK$486.21
單位
Cone Cutter - - 2mm HSS 16mm 30mm
RS庫存編號 221-636
BrandRS PRO
HK$1,047.36
單位
Cone Cutter - - 2mm HSS 34mm 51mm
RS庫存編號 232-557
BrandRS PRO
HK$280.94
單位
Step Drill Bit 9 - 3mm HSS 4mm 20mm
RS庫存編號 499-295
BrandRS PRO
HK$328.97
單位
Cone Cutter - - - HSS 16mm 30.5mm
RS庫存編號 232-490
BrandRS PRO
HK$819.64
單位
Step Drill Bit 15 - 3mm HSS 6mm 40mm
RS庫存編號 423-860
BrandRS PRO
HK$201.43
單位
Step Drill Bit 5 - - HSS 5mm 13mm
RS庫存編號 232-585
BrandRS PRO
HK$511.92
單位
Step Drill Bit 11 - 3mm HSS 20mm 30mm
RS庫存編號 423-854
BrandRS PRO
HK$195.62
單位
Step Drill Bit 5 - - HSS 4mm 12mm
RS庫存編號 221-608
BrandRS PRO
HK$486.67
單位
Cone Cutter - - 2mm HSS 16mm 30mm
RS庫存編號 221-614
BrandRS PRO
HK$702.65
單位
Cone Cutter - - 2mm HSS 25mm 40mm
RS庫存編號 123-8509
BrandRS PRO
HK$781.18
單位
Step Drill Bit 12 - - HSS 6mm 30mm
RS庫存編號 123-8516
BrandRS PRO
HK$247.36
單位
Cone Cutter - - - HSS 20mm 25mm
RS庫存編號 221-585
BrandRS PRO
HK$292.76
單位
Cone Cutter - - 2mm HSS 10mm 22.5mm