Heat Guns

Heat Guns are a handheld tool that uses a stream of the hot air which is heated by a built-in element at temperatures between 100°C and 550°C. Heavy-duty heat guns operate at hotter temperatures of plus 700°C. Heat Guns allow you to concentrate the heat onto a targeted area or surface also give you control using the on and off trigger. If you need advice on how to use these tools, you can consult our Heat Guns Guide.


How A Heat Gun Works


The heat used by the Heat Gun is produced by a fan built into the back of the gun within the gun which draws air in and then passes the cold air over the heating elements which then creates the required stream of hot air.


How To Use A Heat Gun



  • Heat Guns should be held at an angle of 45° from the area you target but never hold the stream of heated air in one place for more than a few seconds. This could damage and burn your work surface.

  • When stripping paint from a surface use the Heat Gun to soften the paint until it bubbles and blisters.

  • Remove the Heat Gin from the surface then use a scraping tool to remove the paint from the work surface.


Uses for Heat Guns



  • Stripping Paint including lead paint (lead paint, use temperatures below 590° minimising vaporisation)

  • Heat Shrink Tubing

  • Shrink Film

  • Shrink Wrap Packaging

  • Wood - helps to dry out damp wood

  • Plastic – assists help in welding, bending and shaping plastic

  • Adhesive softening

  • Thawing frozen pipes

  • Electronics – De-soldering

  • Rework surface-mounted circuit boards

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Heat Gun Part Maximum Airflow Wattage Corded/Cordless Voltage Rating Maximum Operating Temperature Plug Type Outlet Diameter Weight Model Number
RS庫存編號 520-2914
製造零件編號009663
BrandSteinel
HK$2,320.99
單位
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 3-pin 34mm 940g HG2320E
RS庫存編號 909-4174
製造零件編號008390
BrandSteinel
HK$660.01
單位
Heat Gun 450L/min 1.6kW - 240V 500°C Type G - British 34mm 670g HL1620S
RS庫存編號 522-2198
製造零件編號012700
BrandSteinel
HK$1,779.42
單位
Heat Gun 500L/min 2.3kW - 230V 650°C Type C - EuroPlug 34mm 940g HG2320E
RS庫存編號 325-3190
製造零件編號3501541
BrandSteinel
HK$5,433.67
單位
Heat Gun 800L/min 3.4kW - 230V 600°C Type G - British 3-pin 50mm 1200g HG5000E
RS庫存編號 325-3279
製造零件編號0923131
BrandSteinel
HK$400.98
單位
Heat Gun Flat Nozzle - - - - 600°C - - - 0923131
RS庫存編號 520-2920
製造零件編號012694
BrandSteinel
HK$1,633.20
單位
Heat Gun 500L/min 1.4kW - 110V 650°C BS 4343 34mm 940g HG2320E
RS庫存編號 684-614
製造零件編號0709151
BrandSteinel
HK$148.05
單位
Heat Gun Welding Nozzle - - - - 650°C - - - 0709151
RS庫存編號 684-636
製造零件編號74616
BrandSteinel
HK$130.06
單位
Heat Gun Reflector Nozzle - - - - 650°C - - - 74616
RS庫存編號 325-3235
製造零件編號0905001
BrandSteinel
HK$709.98
單位
Heat Gun Heating Element - - - - 600°C - - - 0905001
RS庫存編號 122-4310
製造零件編號0096701
BrandSteinel
HK$5,238.78
單位
Heat Gun 500L/min 2.3kW - 240V 700°C Type G - British 3-pin 30mm 840g HG2620E
RS庫存編號 325-3184
製造零件編號0126011
BrandSteinel
HK$5,238.78
單位
Heat Gun 500L/min 2.3kW - 110V 700°C BS 4343 30mm 840g HG2620E
RS庫存編號 212-1579
製造零件編號MH3
BrandSteinel
HK$4,081.66
單位
- 200L/min - - 18V - - - - MH3
RS庫存編號 212-1580
製造零件編號MH5
BrandSteinel
HK$4,556.01
單位
- 300L/min - - 18V - - - - MH5
RS庫存編號 529-3926
製造零件編號P-71417
BrandMakita
HK$115.20
單位
Heat Gun Window Nozzle - - - - - - - - P-71417
RS庫存編號 124-5158
BrandRS PRO
HK$528.13
單位
Heat Gun 500L/min 2kW - 220 → 240V 550°C Type C - EuroPlug - 750g EOT0201
RS庫存編號 125-3761
製造零件編號008413
BrandSteinel
HK$965.98
單位
Heat Gun 500L/min 1.8kW - 230V 600°C Type C - EuroPlug 34mm 804g HL1820
RS庫存編號 325-3291
製造零件編號0928181
BrandSteinel
HK$418.00
單位
Heat Gun Angle Nozzle - - - - 600°C - - - 0928181
RS庫存編號 909-4186
製造零件編號0702121
BrandSteinel
HK$133.48
單位
Heat Gun Surface Nozzle - - - - 650°C - - - 0702121
RS庫存編號 124-5159
BrandRS PRO
HK$554.49
單位
Heat Gun 550L/min 1.6kW - 240V 500°C Type C - EuroPlug - 750g EOT0202
RS庫存編號 125-3762
製造零件編號008406
BrandSteinel
HK$965.98
單位
Heat Gun 500L/min 1.8kW - 240V 600°C Type G - British 3-pin 34mm 804g HL1820