Multitools

Electric Powered Multi tools combine a selection of the most useful and versatile power tool types into one compact set or multi-tool. They usually feature a single handheld tool with a comfortable ergonomic grip, accessorised with many types of attachable heads, bits, disks, and many other cutting, sanding, polishing, buffing and deburring add-ons. With the easily interchangeable accessories, they allow to drill, sand, cut, grind and scrape in various materials including wood, metal, drywall, grout and plastics. Versatile, multi-tools allow precision and efficient applications.


What types of Multitools are available?


  • Engraving Tools - Engraving tools perform delicate cutting tasks to produce an image in different materials. You can be done on metal, glass, stone or wood. The engraving tools include etching pencils and pens, sandblasting pens, engraving machines and diamond wheel points.

  • Multicutters - multi cutters or oscillating multi-tools are one of the handiest tools available on the market. It’s versatility allows you to accomplish many tasks that would be impossible with other tools. They are ideal to sand, saw metal, wood, and drywall or make large holes, plunge cut into hardwood or undercut a doorway. With multi cutters, the user can also remove grout, cut trim for new flooring, and cut off nails and screws flush.

  • Rotary Tools - They are highly versatile, as they can be used with various different attachments and accessories. Rotary tools attachments can allow for sawing and sanding, cutting and grinding, and even polishing. Most models feature variable speed to allow you complete control depending on the task and material you are working on, and you can choose between cordless for ultimate flexibility or corded for when you need continuous power.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Multitool Type Type Corded/Cordless Plug Type Model Number Speed Voltage Rating Wattage
RS庫存編號 874-1134
製造零件編號06019C5000
BrandBosch
HK$987.31
單位
Rotary Tool - Cordless - GRO108VLIN - 10.8V -
RS庫存編號 890-3314
製造零件編號F.013.810.0JB
BrandDremel
HK$857.26
單位
Rotary Tool - Cordless Type G - British 3-pin 8100-1/15 5000 → 30000rpm 7.2V 26 (Charger)W
RS庫存編號 812-9954
製造零件編號DTM50Z
BrandMakita
HK$1,360.07
單位
Multi Cutter - Cordless - DTM50Z 18V LXT Li-Ion 6000 → 20000rpm 18V -
RS庫存編號 890-3320
製造零件編號F.013.805.0JF
BrandDremel
HK$1,169.87
單位
Rotary Tool - Cordless Type G - British 3-pin 8050-35 5000 → 28000rpm 7.2V 26 (Charger)W
RS庫存編號 123-7127
製造零件編號DCS355M2-GB
BrandDeWALT
HK$5,431.50
單位
Multi Cutter - Cordless - DCS355M2 GB 20000rpm 18V 300W