Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS庫存編號 135-7389
製造零件編號857-400
BrandWago
HK$1,100.58
單位
Current, Voltage 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner Amplifier -25 → +70 °C - Isolation Amplifier Push-In
RS庫存編號 135-7390
製造零件編號857-531
BrandWago
HK$1,466.44
單位
Changeover Relay, Digital -20 → 20 mA, -0 → 10 V, 0 → 30 V 250 V ac 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier -25 → +70 °C - Threshold Value Switch Push-In
RS庫存編號 180-3042
製造零件編號857-423
BrandWago
HK$2,191.63
單位
Current 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Amplifier -25 → +70 °C - Amplifier -
RS庫存編號 180-3044
製造零件編號857-560
BrandWago
HK$3,435.26
單位
Current, Voltage 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Signal Conditioner -25 → +70 °C - Transducer -
RS庫存編號 135-7392
製造零件編號857-401
BrandWago
HK$2,233.97
單位
Digital -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier -25 → +70 °C - Isolation Amplifier Push-In
RS庫存編號 135-7401
製造零件編號750-923
BrandWago
HK$623.18
單位
- - - - - -25°C +70°C - - Signal Conditioner - - USB cable -
RS庫存編號 180-3043
製造零件編號857-424
BrandWago
HK$3,258.14
單位
Current, Voltage 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -40 °C +70 °C - - Amplifier -40 → +70 °C - Amplifier -
RS庫存編號 135-7400
製造零件編號750-921
BrandWago
HK$1,521.72
單位
- - - - - -20°C +60°C - - Signal Conditioner - - Bluetooth Module -
RS庫存編號 135-7396
製造零件編號857-819
BrandWago
HK$1,841.78
單位
Analogue -100 → 100 mV, 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Transducer -25 → +70 °C - Milivolt Transducer Push-In
RS庫存編號 135-7394
製造零件編號857-451
BrandWago
HK$1,335.92
單位
Analogue 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner Amplifier -25 → +70 °C - Passive Isolator Push-In
RS庫存編號 180-3045
製造零件編號857-569
BrandWago
HK$4,061.16
單位
Current, Voltage 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Signal Conditioner -25 → +70 °C - Transducer -
RS庫存編號 135-7399
製造零件編號2857-533
BrandWago
HK$1,256.30
單位
Analogue and Digital - - - DIN Rail - - - - Signal Conditioner Switch - - Threshold Value Switch -
RS庫存編號 135-7393
製造零件編號857-402
BrandWago
HK$2,035.04
單位
Analogue ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail -25°C +70°C IECEx - Signal Conditioner Amplifier -25 → +70 °C - Universal Isolation Amplifier Push-In
RS庫存編號 135-7398
製造零件編號2857-550
BrandWago
HK$2,538.52
單位
Analogue, Digital, Relay -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail -40°C +70°C - APP Configuration Interface, Software Configuration Interface Signal Conditioner Transducer -40 → +70 °C - Current Transducer Push-In
RS庫存編號 135-7395
製造零件編號857-815
BrandWago
HK$1,899.78
單位
Current, Voltage - 0 → 10 V, 0 → 20 mA 30 V DIN Rail -25°C +70°C - - Signal Conditioner Transducer -25 → +70 °C - Temperature Transducer Push-In