Relay Interfaces

Relay interfaces are devices for housing relays. They're a convenient way to organise and operate relays and they can also improve relay performance.

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch ’closed'. When the contacts separate, the switch is ’open' and the current stops flowing. As well as housing relays, relay interfaces can be used to operate a relay's contacts.

How do relay interfaces work?

Relay interfaces can be convenient ways to operate relays. Relays are inserted into the slot or slots in the interface and they stay snugly mounted there until they're ejected. The relay interfaces commonly contain switches that make the contacts in each relay ’closed’ (on) or ’open’ (off).

Relay interfaces can also contain protection circuits that expand the range of relay input voltage.

Types of relay interfaces

Each relay interfaces is compatible with a specific relay, or several different relays. The relays may be stacked pyramidally or slotted in side by side. Relay interfaces also differentiated by their voltages, which can be AC, DC or AC/DC.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Accessory Type For Use With Series Voltage Current Rating
RS庫存編號 494-0744
製造零件編號PTML0024 5-1415036-1
HK$32.51
單位
Module RT78724, RT78726 - 24V dc -
RS庫存編號 512-922
製造零件編號PTML0524 6-1415036-1
HK$28.71
單位
LED Plug In Module RT78724, RT78726 - 6 → 24V ac/dc -
RS庫存編號 494-0700
製造零件編號PTMG0024 2-1415036-1
HK$35.51
單位
LED Module RT Series - 24V dc -
RS庫存編號 512-881
製造零件編號PTML0024 5-1415036-1
HK$19.70
單位
Module RT78724, RT78726 - 24V dc -