Relay Sockets

Relay sockets are components of a circuit that can be mounted with a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket's female terminal, and the socket is wired to the broader circuit. 


What are relay sockets used for?

Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source. 


Types of relay socket

Relay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.


There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 120 項產品
Results per page
Description Price Voltage For Use With Accessory Type Series Life Current Rating Mounting Type Number of Contacts Termination Type Number of Pieces Kit Includes
RS庫存編號 884-1345
製造零件編號RSZE1S48M
HK$67.39
單位
<250V ac Relais Series RSZ Socket - - 10A DIN Rail 8 Screw - -
RS庫存編號 826-9853
製造零件編號70-750DL8-1
HK$68.14
單位
300 V, 600 V 750 Series Relay, 750H Series Relay Octal Screw Terminal Socket - - - - - - - -
RS庫存編號 884-1310
製造零件編號RXZE2S114M
HK$53.10
單位
<250V Relais Series RSZ Socket - - 5 A, 10 A DIN Rail 14 Screw - -
RS庫存編號 884-1326
製造零件編號RXZE2M114M
HK$52.89
單位
<250V Relais Series RSZ Socket - - 10A DIN Rail 14 Screw - -
RS庫存編號 884-1332
製造零件編號RZM040W
HK$44.24
單位
6 → 230V dc RSZ Series Relay Sockets Protection Module - - - - - - - -
RS庫存編號 922-1868
製造零件編號SSLZRA2
HK$98.58
單位
- - - - - - - - - 1 Spring Socket
RS庫存編號 884-1297
製造零件編號RXZE2S108M
HK$63.74
單位
<250V Relais Series RSZ Socket - - 5 A, 12 A DIN Rail 8 Screw - -
RS庫存編號 884-1317
製造零件編號RXZE2M114
HK$53.58
單位
<250V RXZ Series Relay Sockets Socket - - 10A DIN Rail 14 Screw - -
RS庫存編號 179-7321
製造零件編號RPZF2
HK$51.05
單位
250V Plug In Relay RPM (2CO) Relay Socket RPZ - 15A DIN Rail, Panel Mount - Screw - -
RS庫存編號 852-6904
製造零件編號RGZE1S48M
HK$73.16
單位
- RXG Series Relay Socket - - - - - - - -
RS庫存編號 922-1859
製造零件編號SSLZRA1
HK$98.58
單位
- - - - - - - - - - -
RS庫存編號 293-5295
製造零件編號RHZ21
HK$634.07
單位
250V ac RH Series Socket - - - - - - - -
RS庫存編號 884-1339
製造零件編號RZM031RB
HK$50.07
單位
6 → 24V dc RSZ Series Relay Sockets Protection Module - - - - - - - -
RS庫存編號 179-7332
製造零件編號RUZSC3M
HK$56.73
單位
250V Plug In Relay RUM (3CO) Relay Socket RUZ - 12A DIN Rail, Panel Mount - Screw - -
RS庫存編號 139-779
製造零件編號RUW241P7
HK$40.39
單位
240V ac/dc All Sockets RC Circuit - - - - - - - -
RS庫存編號 884-1351
製造零件編號RZM021RB
HK$103.71
單位
6 → 24V ac/dc RSZ Series Relay Sockets Protection Module - - - - - - - -
RS庫存編號 884-1341
製造零件編號RSZE1S35M
HK$91.74
單位
<250V ac Relais Series RSZ Socket - - 12A DIN Rail 6 Screw - -
RS庫存編號 884-1288
製造零件編號RXZE2S111M
HK$36.31
單位
<250V Relais Series RSZ Socket - - 5 A, 10 A DIN Rail 11 Screw - -
RS庫存編號 124-0201
製造零件編號RPZF1
HK$51.50
單位
- Plug-In Relay RPM (1CO) Series Socket - - 16A DIN Rail 1 - - -
RS庫存編號 884-1360
製造零件編號RZM031FPD
HK$103.71
單位
110 → 230V dc RSZ Series Relay Sockets Protection Module - - - - - - - -