High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 99 項產品
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS庫存編號 758-2470
製造零件編號GRF103-5
BrandTeledyne
HK$831.11
單位
6GHz 100 Ω 100 mΩ - - - - DPDT 5 V dc Surface Mount - 10 → 50mV 250mW Gold Plated
RS庫存編號 699-6663
製造零件編號ARS12A12
BrandPanasonic
HK$154.99
單位
3GHz 360 Ω 100 mΩ 0.5 dB @ 3 GHz 30 dB @ 3 GHz 1.5 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount Yes - 400mW Gold Plated
RS庫存編號 173-9053
製造零件編號ARS12A12
BrandPanasonic
HK$145.364
毎管:40 個
單位
3GHz 360 100 m 0.5 dB @ 3 GHz 30 dB @ 3 GHz 1.5 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount Yes - 400mW Gold Plated
RS庫存編號 815-4859
製造零件編號TQ2-5V
BrandPanasonic
HK$34.88
單位
- 178 Ω 50 mΩ - - - - DPDT 5 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS庫存編號 351-459
製造零件編號172-5
BrandTeledyne
HK$743.27
單位
- 64 Ω 150 mΩ 0.5dB GHz @ 2 35dB GHz @ 2.0 1.12 GHz @ 2.0 - DPDT 5 V dc PCB Mount - - 405mW Gold Plated Metal Alloy
RS庫存編號 699-6682
製造零件編號ARS14A4H
BrandPanasonic
HK$154.99
單位
3GHz 101.3 Ω 100 mΩ 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 4.5 V dc PCB Mount - - 200mW Gold Plated
RS庫存編號 164-0640
製造零件編號1462050-4
HK$110.835
個 (在毎卷:400)
單位
- 1.028 kΩ - - - - - SPDT 12 V dc PCB Mount - - 140mW Gold Plated
RS庫存編號 699-6685
製造零件編號ARS1512
BrandPanasonic
HK$129.75
單位
3GHz 720 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount Yes - 200mW Gold Plated
RS庫存編號 173-9056
製造零件編號ARS14A4H
BrandPanasonic
HK$130.862
毎管:40 個
單位
3GHz 101.3 Ω 100 mΩ 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 4.5 V dc PCB Mount - - 200mW Gold Plated
RS庫存編號 815-4855
製造零件編號TQ2-12V
BrandPanasonic
HK$34.13
單位
- 1.028 kΩ 50 mΩ - - - - DPDT 12 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS庫存編號 399-9442
製造零件編號RF300-12
BrandTeledyne
HK$556.05
單位
- 390 Ω - - - - - DPDT 12 V dc PCB Mount - - - Gold Plated Metal Alloy
RS庫存編號 815-4956
製造零件編號TQ2-4.5V
BrandPanasonic
HK$34.13
單位
- 144.6 Ω 50 mΩ - - - - DPDT 4.5 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS庫存編號 758-2445
製造零件編號712D-5
BrandTeledyne
HK$603.62
單位
- 50 Ω 150 mΩ - - - - DPDT 5 V dc PCB Mount - 28V dc 450mW Gold Plated
RS庫存編號 718-1840
製造零件編號1462050-4
HK$160.93
單位
- 1.028 kΩ - - - - - SPDT 12 V dc PCB Mount - - 140mW Gold Plated
RS庫存編號 173-9235
製造零件編號TQ2-12V
BrandPanasonic
HK$27.261
毎管:50 個
單位
- 1.028 k 50 m - - - - DPDT 12 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS庫存編號 173-9057
製造零件編號ARS1512
BrandPanasonic
HK$103.805
個 (以毎盒:50)
單位
3GHz 720 100 m 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount Yes - 200mW Gold Plated
RS庫存編號 616-8758
製造零件編號HF3-56
HK$168.05
單位
3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12 V dc PCB Mount - 250V dc 140mW Gold Plated
RS庫存編號 173-9048
製造零件編號ARS1012
BrandPanasonic
HK$103.805
個 (以毎盒:50)
單位
3GHz 720 100 m 0.3 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount - - 200mW Gold Plated
RS庫存編號 758-2509
製造零件編號RF103-5
BrandTeledyne
HK$642.39
單位
3GHz 100 Ω 100 mΩ - - - - DPDT 5 V dc PCB Mount - 50mV 250mW Gold Plated
RS庫存編號 173-9049
製造零件編號ARS1112
BrandPanasonic
HK$103.805
個 (以毎盒:50)
單位
3GHz 720 100 m 0.3 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount Yes - 200mW Gold Plated