Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 6133 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Number of Coils Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles
RS庫存編號 329-806
製造零件編號LY2 24AC
BrandOmron
HK$158.62
單位
24 V ac - DPDT 180 Ω Plug In 10A - - Quick Connect LY2 - - - 2
RS庫存編號 351-588
製造零件編號40.52.7.024.0000
BrandFinder
HK$91.63
單位
24 V dc 500mW DPDT 1.2 kΩ PCB Mount 8A 6kV - Through Hole 40 Series 400V ac - - 2
RS庫存編號 366-265
製造零件編號G2R-1 24DC
BrandOmron
HK$59.04
單位
24 V dc - SPDT 1.1 kΩ PCB Mount 10A - - Through Hole G2R-1 - - - -
RS庫存編號 136-5225
製造零件編號G2R-1 24DC
BrandOmron
HK$53.855
Each (In a Tray of 100)
單位
24 V dc - SPDT 1.1 kΩ PCB Mount 10A - - Through Hole G2R-1 - - - -
RS庫存編號 290-1416
製造零件編號2961105
HK$163.25
單位
24 V dc - SPDT 3.39 kΩ PCB Mount 10 mA - - PCB Pin REL-MR- 24DC/21 - - Compact 1
RS庫存編號 348-756
BrandRS PRO
HK$95.77
單位
12 V dc 1.2W DPDT 120 Ω Plug In 10A 1.5kV ac - Through Hole - 240V 30V - 2
RS庫存編號 366-338
製造零件編號G2R-2 24DC
BrandOmron
HK$63.64
單位
24 V dc - DPDT 1.1 kΩ PCB Mount 5A - - Through Hole G2R-2 - - - -
RS庫存編號 394-9065
BrandRS PRO
HK$69.15
單位
12 V dc 900mW 4PDT 160 Ω Plug In 5A 2kV ac - Through Hole - 250V ac 125V dc - 4
RS庫存編號 348-762
BrandRS PRO
HK$104.99
單位
230 V ac 2W DPDT 8.2 kΩ Plug In 10A 1.5kV ac - Through Hole - 240V 30V - 2
RS庫存編號 794-8164
製造零件編號MY4IN 100/110DC(S)
BrandOmron
HK$111.76
單位
100/110 V dc 900mW 4PDT 11.1 kΩ Plug In 5A 2kV ac - Plug In MY4 250V 125V - -
RS庫存編號 457-2846
製造零件編號34.51.7.024.0010
BrandFinder
HK$85.10
單位
24 V dc 170mW SPDT 3.35 kΩ PCB Mount 6A 6kV - PCB Pin 34 Series 400V ac - - 1
RS庫存編號 359-6302
製造零件編號V23134A1053C643 6-1393302-3
HK$159.88
單位
24 V dc 1.6W SPDT 332 Ω Plug In 40A 500V - Quick Connect F4 100V ac - - 1
RS庫存編號 358-8288
製造零件編號2961121
HK$179.03
單位
24 V dc - SPDT 3.39 kΩ PCB Mount 1mA - - PCB Pin REL-MR- 24DC/21AU - - - -
RS庫存編號 345-965
製造零件編號C3-A30X / DC 24 V
BrandReleco
HK$198.21
單位
24 V dc - 3PDT 443 Ω Plug In 10A - - Plug In MRC - - - -
RS庫存編號 353-887
製造零件編號G2R-2-SN 24DC(S)
BrandOmron
HK$86.71
單位
24 V dc - DPDT 1.113 kΩ Plug In 5A - - Plug In G2R-2 - - - 2
RS庫存編號 528-4017
製造零件編號SF2D24
BrandPanasonic
HK$251.16
單位
24 V dc 500mW DPDT 1.152 kΩ PCB Mount 6A 2.5kV rms - Through Hole - 440V ac 30V dc - -
RS庫存編號 350-686
製造零件編號60.13.9.024.0040
BrandFinder
HK$182.43
單位
24 V dc 1.3W 3PDT 445 Ω Plug In 10A - - PCB Pin 60 Series 400V ac - - -
RS庫存編號 353-821
製造零件編號G2R-1-SN 12DC(S)
BrandOmron
HK$76.42
單位
12 V dc 530mW SPDT 275 Ω Plug In 10A 5kV ac - Plug In G2R-1 380V ac 125V dc - 1
RS庫存編號 171-9323
製造零件編號T9AS1D12-24 1-1393210-8
HK$58.20
單位
24 V dc - SPNO 576 Ω PCB Mount 30A - - Through Hole T9A - - - 1
RS庫存編號 178-2129
製造零件編號JW2SN12
BrandPanasonic
HK$48.62
單位
12 V dc - DPDT 270 Ω PCB Mount 5A - - Through Hole JW - - - -