Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1194 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 359-6302
製造零件編號V23134A1053C643 6-1393302-3
HK$163.26
單位
24 V dc 1.6W SPDT 332 Ω Plug In 40A 500V Quick Connect F4 100V ac - - 1 26.2mm
RS庫存編號 171-9323
製造零件編號T9AS1D12-24 1-1393210-8
HK$49.78
單位
24 V dc - SPNO 576 Ω PCB Mount 30A - Through Hole T9A - - - 1 32.51mm
RS庫存編號 535-2558
製造零件編號V23074A1002A403 3-1393292-8
HK$72.69
單位
24 V dc 1.6W SPDT 430 Ω Plug In 30A 500V Quick Connect A - - - 1 23mm
RS庫存編號 256-5155
製造零件編號MT321024 7-1393091-0
HK$170.00
單位
24 V dc 1.2W 3PDT 475 Ω Plug In 10A 2.5kV rms Plug In MT - - - 3 35.5mm
RS庫存編號 763-1468
製造零件編號V23132B2002A200 1393315-9
HK$11,492.00
毎盒:25 個
Box(es)
24 V dc 3.3W SPNO 141 Ω Chassis Mount 300A - Screw HCR 150 - - - 1 63mm
RS庫存編號 196-6260
製造零件編號V23105A5001A201
HK$24.62
單位
5 V dc - DPDT 168 Ω PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS庫存編號 909-7965
製造零件編號1393304-5
HK$117.96
單位
24 V dc 2.1W SPNO 268 Ω Plug In 70A 500V rms Plug In F7 - - - 1 25.9mm
RS庫存編號 135-4661
製造零件編號V23105A5001A201
HK$19.034
毎管:25 個
單位
5 V dc - DPDT 168 Ω PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS庫存編號 135-5119
製造零件編號RT424024 6-1393243-8
HK$20.02
個 (以毎盒:20)
單位
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS庫存編號 680-3849
製造零件編號RT424024 6-1393243-8
HK$30.06
單位
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS庫存編號 164-3736
製造零件編號5-1393238-9
HK$32.96
個 (以毎盒:20)
單位
5 V dc 400mW SPDT 62 Ω PCB Mount 16A 5kV rms Through Hole - 400V - - 1 29mm
RS庫存編號 745-5536
製造零件編號5-1393238-9
HK$35.08
單位
5 V dc 400mW SPDT 62 Ω PCB Mount 16A 5kV rms Through Hole RT1 400V - - 1 29mm
RS庫存編號 909-8006
製造零件編號1-1414167-0
HK$175.92
單位
24 V dc 2.1W SPDT 268 Ω Plug In 60A 500V rms Plug In F4 - - - 1 25.9mm
RS庫存編號 308-0627
製造零件編號V23134B1053C642 3-1393303-7
HK$128.87
單位
24 V dc 1.6W SPNO 324 Ω Plug In 40A 500V Quick Connect F4 - - - 1 25.9mm
RS庫存編號 235-5481
製造零件編號T92P7A22-240 6-1393211-2
HK$190.48
單位
240 V ac - DPNO 3.8 kΩ Plug In 30A - Quick Connect T92 - - - 2 68.58mm
RS庫存編號 680-4372
製造零件編號V23154D 719B110
HK$1,025.90
單位
15 V dc - 4PDT 325 Ω PCB Mount 2A - Through Hole Cradle N - - - 4 19mm
RS庫存編號 135-4455
製造零件編號V23105A5477A201
HK$26.79
毎管:25 個
單位
24 V dc 550mW DPDT 1.05 kΩ PCB Mount 3A 1.05kV rms Through Hole D2n 250V ac 220V dc - 2 20.2mm
RS庫存編號 756-1322
製造零件編號V23061A1007A302
HK$63.46
單位
24 V dc 254mW SPNO 2.27 kΩ PCB Mount 8A 4kV rms Through Hole MSR 400V - - 1 28.6mm
RS庫存編號 164-0204
製造零件編號T92S7A22-240=T92
HK$157.204
個 (以毎袋:30)
單位
240 V ac - DPNO 3.8 kΩ Flange Mount 30A - Quick Connect T92 - - - 2 68.58mm
RS庫存編號 351-847
製造零件編號V23105A5477A201
HK$34.50
單位
24 V dc - DPDT 1.05 kΩ PCB Mount 3A - Through Hole D2n - - - 2 20.2mm