Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 135-7382
製造零件編號788-312
BrandWago
HK$121.36
單位
24 V dc 400mW - - DIN Rail 19.1mA 5kVrms Plug In - 250V - - 2 15mm
RS庫存編號 135-7383
製造零件編號788-156
BrandWago
HK$33.19
單位
24 V dc - DPDT - DIN Rail 2 x 8A 5kVrms Plug In - 250V - - 2 29mm
RS庫存編號 135-7377
製造零件編號857-357
BrandWago
HK$211.83
單位
115 V ac/dc <300 mVA, <800 mVA - - DIN Rail 6A 4kVrms Plug In - 250V - - 1 6mm
RS庫存編號 180-3054
製造零件編號857-150
BrandWago
HK$70.02
單位
12 V dc 1500W SPDT - Plug In 6A - PCB Pin 857 250V 30V - - 5 mm
RS庫存編號 135-7381
製造零件編號857-155
BrandWago
HK$1,448.72
毎盒:20 個
Box(es)
60 V ac/dc, 230 V ac/dc - - - DIN Rail 6A 4kVrms Plug In - 250V - - 1 5mm
RS庫存編號 135-7376
製造零件編號857-354
BrandWago
HK$185.91
單位
24 V ac/dc <300 mVA, <800 mVA - - DIN Rail 8.5mA 4kVrms Plug In - 250V - - 1 6mm
RS庫存編號 135-7375
製造零件編號857-304
BrandWago
HK$146.59
單位
24 V dc <300mW - - DIN Rail 10mA 4kVrms Plug In - 250V - - 1 6mm
RS庫存編號 135-7387
製造零件編號858-150
BrandWago
HK$47.17
單位
24 V dc - 4PDT - DIN Rail 36.9mA 1.5kVrms Plug In - 250V - - 4 21.5mm
RS庫存編號 135-7378
製造零件編號857-358
BrandWago
HK$225.68
單位
230 V ac/dc <300 mVA, <800 mVA - - DIN Rail 6A 4kVrms Plug In - 250V - - 1 6mm
RS庫存編號 180-3039
製造零件編號788-390
BrandWago
HK$179.78
單位
24 V dc 2000W DPDT - DIN Rail 8A - Cage Clamp 788 250V 24V - - 15 mm
RS庫存編號 135-7386
製造零件編號858-304
BrandWago
HK$121.76
單位
24 V dc 900mW 4PDT - DIN Rail 36.9mA 1.5kVrms Plug In - 250V - - 4 31mm
RS庫存編號 180-3056
製造零件編號788-152
BrandWago
HK$47.73
單位
12 V dc 2000W DPDT - Plug In 8A - PCB Pin 788 250V 24V - - 12.7 mm
RS庫存編號 135-7380
製造零件編號857-152
BrandWago
HK$980.07
毎盒:20 個
Box(es)
24 V dc - - - DIN Rail 6A 4kVrms Plug In - 250V - - 1 5mm
RS庫存編號 135-7384
製造零件編號859-304
BrandWago
HK$87.57
單位
24 V dc <320mW - - DIN Rail 10mA 4kVrms Plug In - 250V - - 1 6mm
RS庫存編號 180-3055
製造零件編號788-154
BrandWago
HK$43.61
單位
24 V dc 4000W SPDT - Plug In 16A - PCB Pin 788 250V 24V - - 12.7 mm