Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1076 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 884-1474
製造零件編號RXM3AB1BD
HK$54.86
單位
24 V dc 900mW 3PDT 650 Ω Plug In 10A - Plug In - 250V - - 3 21mm
RS庫存編號 852-6890
製造零件編號RXG25BD
HK$75.47
單位
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac Plug In - 250V 30V - - 13mm
RS庫存編號 884-1301
製造零件編號RXM4AB2B7
HK$62.61
單位
24 V ac 1.2W 4PDT 180 Ω Plug In 8A - Plug In - 250V - - 4 21mm
RS庫存編號 884-1411
製造零件編號RXM2AB1B7
HK$97.55
單位
24 V ac 1.2W DPDT 180 Ω Plug In 12A - Plug In - 250V - - 2 21mm
RS庫存編號 814-8226
製造零件編號9AS1D52-5
HK$67.02
單位
5 V dc 2.8W SPNO 25 Ω Flange Mount 30A 2.5kV ac Quick Connect - 300V - - - 50.22mm
RS庫存編號 814-8267
製造零件編號9AS5D52-24
HK$52.11
單位
24 V dc 2.8W SPDT 576 Ω Flange Mount 30A 2.5kV ac Quick Connect - 300V - - - 50.22mm
RS庫存編號 814-8175
製造零件編號750XBXH-24D
HK$764.57
單位
24 V dc 1.2W DPDT 470 Ω Plug In 12A 1.5kV rms Plug In - 300V - - - 40.9mm
RS庫存編號 884-1531
製造零件編號RXM4AB1FD
HK$103.71
單位
110 V dc 900mW 4PDT 13.44 kΩ Plug In 8A - Plug In - 250V - - 4 21mm
RS庫存編號 293-5172
製造零件編號RHN412B
HK$1,146.89
單位
24 V dc 1.6W 4PDT 43.4 Ω Plug In 5A 2.5kV Through Hole - - - - - 54mm
RS庫存編號 884-1584
製造零件編號RXM4AB3FD
HK$108.93
單位
110 V dc 900mW 4PDT 13.44 kΩ Plug In 8A - Plug In - 250V - - 4 21mm
RS庫存編號 884-1278
製造零件編號RXM2AB2BD
HK$63.89
單位
24 V dc 900mW DPDT 650 Ω Plug In 12A - Plug In - 250V - - 2 21mm
RS庫存編號 884-1290
製造零件編號RXM4AB1BD
HK$72.73
單位
24 V dc 900mW 4PDT 650 Ω Plug In 8A - Plug In - 250V - - 4 21mm
RS庫存編號 922-1809
製造零件編號RXG25M7
HK$79.25
單位
220 V ac 820mW DPST-C/O 21 kΩ Plug In - 5kV ac Plug In - 250V 30V - 2 13mm
RS庫存編號 884-1272
製造零件編號RXM2AB1P7
HK$43.45
單位
230 V ac 1.2W DPDT 15 kΩ Plug In 12A - Plug In - 250V - - 2 21mm
RS庫存編號 814-8169
製造零件編號750XBXH-120A
HK$880.60
單位
120 V ac 1.2W DPDT 1.7 kΩ Plug In 12A 1.5kV rms Plug In - 300V - - - 40.9mm
RS庫存編號 814-8412
製造零件編號782XBXM4L-24D
HK$95.30
單位
24 V dc 1.2W DPDT 650 Ω Plug In 12A 1.6kV rms Plug In - 300V - - - 27.9mm
RS庫存編號 922-1767
製造零件編號RXG22M7
HK$95.61
單位
220 V ac 820mW DPST-C/O 21 kΩ Plug In - 5kV ac Plug In - 250V 30V - 2 13mm
RS庫存編號 884-1559
製造零件編號RXM4AB2FD
HK$117.57
單位
110 V dc 900mW 4PDT 13.44 kΩ Plug In 8A - Plug In - 250V - - 4 21mm
RS庫存編號 922-1619
製造零件編號RXG11BD
HK$69.54
單位
24 V dc 530mW SPST-C/O 1.1 kΩ Plug In - 5kV ac Plug In - 250V 30V - 1 13mm
RS庫存編號 884-1547
製造零件編號RXM4AB2E7
HK$118.69
單位
48 V ac 1.2W 4PDT 710 Ω Plug In 8A - Plug In - 250V - - 4 21mm