Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 6171 項產品
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS庫存編號 173-8189
製造零件編號JW2SN12
BrandPanasonic
HK$33.046
個 (以毎盒:100)
單位
12 V dc - DPDT 270Ω PCB Mount 5A - Through Hole - - - - - 28.6mm
RS庫存編號 173-9229
製造零件編號JTN1AS-PA-F-DC12V
BrandPanasonic
HK$28.894
個 (以毎盒:50)
單位
12 V dc 800mW SPNO 180Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS庫存編號 811-3189
製造零件編號JTN1AS-PA-F-DC12V
BrandPanasonic
HK$40.88
單位
12 V dc 800mW SPNO 180 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS庫存編號 171-9323
製造零件編號T9AS1D12-24 1-1393210-8
HK$50.55
單位
24 V dc - SPNO 576 Ω PCB Mount 30A - Through Hole T9A - - - 1 32.51mm
RS庫存編號 178-2129
製造零件編號JW2SN12
BrandPanasonic
HK$43.18
單位
12 V dc - DPDT 270 Ω PCB Mount 5A - Through Hole JW - - - - 28.6mm
RS庫存編號 841-1420
製造零件編號G5V-1-DC5
BrandOmron
HK$18.99
單位
5 V dc 150mW SPDT 167 Ω PCB Mount 1A 1kV ac PCB Pin G5V 125V 60V - - 12.5mm
RS庫存編號 256-5155
製造零件編號MT321024 7-1393091-0
HK$172.70
單位
24 V dc 1.2W 3PDT 475 Ω Plug In 10A 2.5kV rms Plug In MT - - - 3 35.5mm
RS庫存編號 699-6948
製造零件編號JTN1ASPAF24
BrandPanasonic
HK$39.91
單位
24 V dc 800mW SPNO 720 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS庫存編號 683-9087
製造零件編號G4W-2212P-US-TV5 24DC
BrandOmron
HK$86.83
單位
24 V dc - DPNO 720 Ω PCB Mount 10A - Through Hole G4W - - - - 30.5mm
RS庫存編號 852-6890
製造零件編號RXG25BD
HK$79.90
單位
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac Plug In - 250V 30V - - 13mm
RS庫存編號 535-2558
製造零件編號V23074A1002A403 3-1393292-8
HK$73.74
單位
24 V dc 1.6W SPDT 430 Ω Plug In 30A 500V Quick Connect A - - - 1 23mm
RS庫存編號 366-300
製造零件編號G2R-1-E 24DC
BrandOmron
HK$51.39
單位
24 V dc - SPDT 1.1 kΩ PCB Mount 16A - Through Hole G2R-1 - - - - 29mm
RS庫存編號 369-501
製造零件編號G5V-2 12DC
BrandOmron
HK$28.20
單位
12 V dc - DPDT 288 Ω PCB Mount 2A - Through Hole G5V - - - - 20.5mm
RS庫存編號 884-1474
製造零件編號RXM3AB1BD
HK$64.64
單位
24 V dc 900mW 3PDT 650 Ω Plug In 10A - Plug In - 250V - - 3 21mm
RS庫存編號 173-9076
製造零件編號JTN1ASPAF24
BrandPanasonic
HK$33.353
個 (以毎盒:50)
單位
24 V dc 800mW SPNO 720 PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS庫存編號 376-802
製造零件編號40.52.8.024.0000
BrandFinder
HK$55.25
單位
24 V ac 1.2W DPDT 320 Ω PCB Mount 8A 6kV Through Hole 40 Series 400V ac - - 2 29mm
RS庫存編號 763-1468
製造零件編號V23132B2002A200 1393315-9
HK$18,099.05
毎盒:25 個
Box(es)
24 V dc 3.3W SPNO 141 Ω Chassis Mount 300A - Screw HCR 150 - - - 1 63mm
RS庫存編號 350-591
製造零件編號60.12.9.024.0040
BrandFinder
HK$179.06
單位
24 V dc 1.3W DPDT 445 Ω Plug In 10A - PCB Pin 60 Series 400V ac - - - 32.5mm
RS庫存編號 351-645
製造零件編號40.61.7.024.0000
BrandFinder
HK$52.44
單位
24 V dc 500mW SPDT 1.2 kΩ PCB Mount 16A 6kV Through Hole 40 Series 400V ac - - 1 29mm
RS庫存編號 807-4197
製造零件編號G2R1DC24BYOMI
BrandOmron
HK$50.31
單位
24 V dc 530mW SPDT 1.1 kΩ PCB Mount 10A - Plug In G2R 380V 125V - - 29mm