Interface Relay Modules

Interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How do interface relay modules work?

Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

What are interface relay modules used for?

Interface relay modules are used to control and protect against emergency conditions in modern power, large radio-electronic, electro physical and X-ray installations.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Coil Voltage Minimum Input Voltage Maximum Input Voltage Contact Configuration Switching Current Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Depth Series Height
RS庫存編號 144-1578
BrandRS PRO
HK$140.37
單位
12V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1586
BrandRS PRO
HK$145.20
單位
48V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS庫存編號 144-1583
BrandRS PRO
HK$237.54
單位
230V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1579
BrandRS PRO
HK$125.53
單位
24V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1587
BrandRS PRO
HK$237.54
單位
60V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS庫存編號 144-1584
BrandRS PRO
HK$140.37
單位
12V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS庫存編號 144-1580
BrandRS PRO
HK$140.37
單位
48V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1588
BrandRS PRO
HK$237.54
單位
110V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS庫存編號 144-1582
BrandRS PRO
HK$237.54
單位
110V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1581
BrandRS PRO
HK$237.54
單位
60V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 78.8mm
RS庫存編號 144-1585
BrandRS PRO
HK$130.48
單位
24V ac/dc - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm
RS庫存編號 144-1589
BrandRS PRO
HK$237.54
單位
230V ac - - SPDT - DIN Rail - - - - 96mm 6.2mm - 103mm