Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.

Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2263 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 184-5999
製造零件編號D53TP50D
HK$1,908.53
單位
0.05 A 50 A rms - Panel Mount - - 530 V rms 4 V 32 V Zero Cross - - SCR -
RS庫存編號 346-895
製造零件編號D2410
HK$412.61
單位
40 mA 10 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS庫存編號 291-2040
製造零件編號D2475
HK$743.90
單位
40 mA 75 A rms - Surface Mount - - 280 V rms 3 V 32 V Zero Cross - - SCR -
RS庫存編號 394-462
製造零件編號PF240D25
HK$287.22
單位
0.06 A 25 A rms - PCB Mount - - 280 V rms - 15 V Zero Cross - - SCR -
RS庫存編號 352-890
製造零件編號HD4850
HK$640.79
單位
40 mA 50 A - Panel Mount - - 530 V - 32 V Zero Cross - - SCR -
RS庫存編號 291-2359
製造零件編號H12WD4850
HK$632.00
單位
150 mA 50 A - Panel Mount - - 660 V 4 V 32 V Zero Cross - - SCR -
RS庫存編號 346-918
製造零件編號D2425
HK$404.80
單位
40 mA 25 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS庫存編號 291-2337
製造零件編號H12WD4890
HK$992.10
單位
150 mA 90 A - Panel Mount - 48 V ac 660 V ac 4 V dc 32 V Zero Cross - - SCR -
RS庫存編號 701-8516
製造零件編號DRA1-CX240D5-B
HK$455.96
單位
0.06 A 5 A rms - DIN Rail DRA1-CX 12 V ac 280 V 3 V dc 15 V dc Zero Cross SP-NC - - -
RS庫存編號 352-525
製造零件編號A2440
HK$477.06
單位
40 mA 40 A rms - Surface Mount - - 280 V rms - 280 V rms Zero Cross - - SCR -
RS庫存編號 291-2387
製造零件編號CX380D5
HK$205.98
單位
0.06 A 5 A - PCB Mount - 48 V ac 530 V ac 4 V dc 15 V dc Zero Cross - PCB Pin SCR -
RS庫存編號 736-0873
製造零件編號DC60S7
HK$389.41
單位
20 mA 7 A - Surface Mount - 3 V dc 60 V dc 3.5 V dc 32 V dc DC SPNO Screw Transistor -
RS庫存編號 361-7796
製造零件編號CKRD2430
HK$670.49
單位
0.15 A 30 A rms - DIN Rail - - 280 V rms - 32 V Zero Cross - - SCR -
RS庫存編號 457-2868
製造零件編號34.81.7.024.9024
BrandFinder
HK$470.24
單位
1 mA 6 A - PCB Mount Series 34 1.5 V dc 24 V dc 16 V 30 V DC SPNO PCB Pin - SIP4
RS庫存編號 353-922
製造零件編號G3ROA202SZNDC524
BrandOmron
HK$314.81
單位
0.05 A 2 A - DIN Rail G3R-O 75 V ac 240 V ac 4 V dc 32 V dc Zero Crossing - PCB Pin Triac -
RS庫存編號 807-4605
製造零件編號G3M-203PL DC24
BrandOmron
HK$240.35
單位
0.1 A 3 A - PCB Mount G3M 75 V ac 264 V ac 19.2 V dc 28.8 V dc Non-Zero Crossing SPST PCB Pin Phototriac -
RS庫存編號 361-7780
製造零件編號CKRD2420
HK$622.65
單位
0.15 A 20 A rms - DIN Rail - - 280 V rms - 32 V Zero Cross - - SCR -
RS庫存編號 171-8926
製造零件編號SC864110
BrandCelduc
HK$693.14
單位
5 mA 50 A - Panel Mount - - 520 V rms - 30 V Zero Crossing - - Triac -
RS庫存編號 393-9399
製造零件編號D06D100
HK$1,312.78
單位
5 mA 100 A - Surface Mount - - 60 V 3.5 V dc 32 V - - - MOSFET -
RS庫存編號 353-938
製造零件編號G3RODX02SNDC524
BrandOmron
HK$343.83
單位
0.01 A 2 A - DIN Rail G3R-O 4 V dc 60 V 5 V dc 32 V - - Plug In Transistor -