Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 758-2439
製造零件編號640-1
BrandTeledyne
HK$411.94
單位
0 A ±80 mA - PCB Mount - 0 V ±50 V 4 V dc 10 V dc AC/DC - Through Hole Bipolar TO-116 DIP
RS庫存編號 886-4811
製造零件編號STH48D50
BrandTeledyne
HK$486.89
單位
0.005 A rms 50 A rms - Panel Mount - - 1200 V 3 V dc 32 V dc Zero Crossing - Screw - HIPak
RS庫存編號 886-4883
製造零件編號C3P24D25C
BrandTeledyne
HK$1,375.73
單位
0.05 A rms 25 A rms - PCB Mount - 24 V rms 280 V rms 3.5 V dc 10 V dc Zero Cross Turn-On - PCB Pin - SIP
RS庫存編號 886-4764
製造零件編號SQ24D25
BrandTeledyne
HK$2,441.32
單位
0.005 A rms 25 A rms - Panel Mount - 12 V rms 280 V rms 3 V dc 32 V dc DC - Faston Quad -
RS庫存編號 886-4824
製造零件編號S60DC40
BrandTeledyne
HK$3,154.52
單位
- 40 A - Panel Mount - 0 V dc 350 V dc 4.5 V dc 32 V dc DC - Crimp MOSFET -
RS庫存編號 2509576840
製造零件編號STH24D25
BrandTeledyne
HK$559.86
單位
- - - - - - - - - - - - - -
RS庫存編號 2509576761
製造零件編號SH24A25
BrandTeledyne
HK$496.58
單位
- - - - - - - - - - - - - -
RS庫存編號 2509576799
製造零件編號SH48A50
BrandTeledyne
HK$705.88
單位
- - - - - - - - - - - - - -