Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 61 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 666-9762
製造零件編號2297060
HK$1,988.17
單位
- - Contactron hybrid motor starter DIN Rail ELR W3-230AC/500AC-9I - - - - - - - - -
RS庫存編號 113-4019
製造零件編號2271073
HK$728.86
單位
- 0.1 A - - SIM-EI- 24DC/48DC/100 8 V dc 48 V dc - 24 V dc - - Screw Polarity protection diode -
RS庫存編號 207-3427
製造零件編號2966605
HK$446.282
/個 (每包:10個)
單位
- - OPT DIN Rail OPT-60DC/ 24DC/ 2 48 V dc 72 V dc - - - - - - -
全新
RS庫存編號 212-7302
製造零件編號2900382
HK$4,111.536
/個 (每包:10個)
單位
- 1 A PLC DIN Rail PLC-OPT- 12DC/300DC/1 9.6 V dc 14.4 V dc - - - - - - -
RS庫存編號 711-4705
製造零件編號2900364
HK$382.61
單位
- 15 A - DIN Rail PLC-OPT - 24 V dc - - DC SPNO Surface Mount - -
RS庫存編號 207-3371
製造零件編號2908176
HK$277.452
/個 (每包:10個)
單位
- - PLC DIN Rail PLC-OPT-230UC/V8C/SEN 184 V ac 253 V ac - - - - - - -
全新
RS庫存編號 220-5834
製造零件編號5603593
HK$295.332
/個 (每包:10個)
單位
10 mA 6 A PLC-INTERFACE Screw Fitting PLC-RSC 250 V 5 V - - - SPDT - - -
全新
RS庫存編號 220-5790
製造零件編號1125984
HK$279.788
/個 (每包:10個)
單位
1 mA 51 mA PLC-INTERFACE Screw Fitting PLC-RSC 30 V - - - - - - - -
RS庫存編號 171-1898
製造零件編號2967950
HK$350.917
個 (以毎盒:10)
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 220-5713
製造零件編號1094765
HK$388.594
/個 (每包:10個)
單位
10 mA 6 A PLC-INTERFACE - PLC-RPT 250 V 12 V - - - - - - -
RS庫存編號 207-3430
製造零件編號2966621
HK$333.155
/個 (每包:10個)
單位
- - OPT DIN Rail OPT-60DC/ 48DC/100 54 V dc 66 V dc - - - - - - -
RS庫存編號 857-1897
製造零件編號2902967
HK$572.02
單位
- - - DIN Rail PLC-OSC-5DC/ 24DC/100KHZ-G - - - - - - Screw - -
全新
RS庫存編號 212-7341
製造零件編號2980704
HK$3,419.416
/個 (每包:10個)
單位
- - PLC DIN Rail PLC-OSC-220DC/300DC/ 1 176 V dc 264 V dc - - - - - - -
全新
RS庫存編號 220-5709
製造零件編號1094759
HK$388.594
/個 (每包:10個)
單位
10 mA 6 A PLC-INTERFACE Screw Fitting PLC-RSC 250 V 12 V - - - - - - -
全新
RS庫存編號 212-7318
製造零件編號2904631
HK$3,644.784
/個 (每包:10個)
單位
- 10 mA PLC DIN Rail PLC-OSC- 24DC/230AC/2.4/ACT 19.2 V dc 28.8 V dc - - - - - - -
全新
RS庫存編號 212-7301
製造零件編號2900381
HK$524.181
/個 (每包:10個)
單位
- 1 A PLC DIN Rail PLC-OPT- 5DC/300DC/1 4 V dc 6 V dc - - - - - - -
全新
RS庫存編號 220-5792
製造零件編號1125988
HK$274.607
/個 (每包:10個)
單位
10 mA 10 A PLC-INTERFACE - PLC-RSC 250 V 5 V - - - SPDT - - -
RS庫存編號 801-7908
製造零件編號2982100
HK$292.79
單位
- - - - - - - - - - - - - -
RS庫存編號 308-1507
製造零件編號2964173
HK$7,451.77
單位
150 mA - - - ELR W3/9-400 - - - - - - - - -
全新
RS庫存編號 212-7306
製造零件編號2900390
HK$4,111.536
/個 (每包:10個)
單位
- - PLC DIN Rail PLC-OPT-125DC/300DC/1 100 V dc - - - - - - - -