Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 188 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 173-9020
製造零件編號AQW214EH
BrandPanasonic
HK$48.00
毎管:50 個
單位
0.1 A 0.1 A - PCB Mount - - 400 V 1.14 V 1.5 V - DPNO Through Hole PhotoMOS DIP8
RS庫存編號 699-6544
製造零件編號AQW214EH
BrandPanasonic
HK$28.99
單位
0.1 A 0.1 A - PCB Mount - - 400 V 1.14 V 1.5 V - DPNO Through Hole PhotoMOS DIP8
RS庫存編號 173-9045
製造零件編號AQZ102
BrandPanasonic
HK$70.514
毎管:25 個
單位
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS庫存編號 699-6632
製造零件編號AQZ102
BrandPanasonic
HK$85.83
單位
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS庫存編號 699-6607
製造零件編號AQY221N3V
BrandPanasonic
HK$55.53
單位
- 0.15 A - PCB Mount - - 25 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SSOP
RS庫存編號 173-8216
製造零件編號AQV212S
BrandPanasonic
HK$43.16
毎管:75 個
單位
- - - - - - - - - - - - - -
RS庫存編號 811-3252
製造零件編號AQY212GS
BrandPanasonic
HK$32.88
單位
- 1 A - Surface Mount - - 60 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS庫存編號 173-9039
製造零件編號AQY221N3V
BrandPanasonic
HK$48.00
毎管:150 個
單位
- 0.15 A - PCB Mount - - 25 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SSOP
RS庫存編號 217-2674
製造零件編號AQW214E
BrandPanasonic
HK$53.94
單位
100 mA 100 mA - PCB Mount - 0 V 400 V 1.14 V 1.5 V - DPNO Through Hole MOSFET DIP8
RS庫存編號 173-8197
製造零件編號AQW214E
BrandPanasonic
HK$78.466
毎管:50 個
單位
100 mA 0.1 A - PCB Mount - 0 V 400 V 1.14 V 1.5 V - DPNO Through Hole MOSFET DIP8
RS庫存編號 217-2652
製造零件編號AQV212S
BrandPanasonic
HK$46.36
單位
0.50 A (Connection A), 0.65 A (Connection B), 0.80 A (Connection C) 0.5 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - - PCB Pin MOSFET -
RS庫存編號 811-3306
製造零件編號AQY282S
BrandPanasonic
HK$15.24
單位
- 0.5 A - Surface Mount - - 60 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS庫存編號 699-6550
製造零件編號AQW610EH
BrandPanasonic
HK$64.69
單位
0.12 A 0.12 A - PCB Mount - - 350 V 1.5 V dc 5 V dc - SPDT PCB Pin MOSFET -
RS庫存編號 811-3315
製造零件編號AQV254A
BrandPanasonic
HK$55.61
單位
- 0.15 A - Surface Mount - - 400 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS DIP
RS庫存編號 699-6493
製造零件編號APT1232
BrandPanasonic
HK$18.51
單位
0.3 mA 3.5 mA - PCB Mount - - 600 V 1.21 V 1.3 V Zero Crossing SPNO Through Hole Triac DIP6
全新
RS庫存編號 205-6865
製造零件編號AQV257A
BrandPanasonic
HK$60.00
單位
0.25 A 0.75 A AQV Surface Mount PhotoMOS 160 V 200 V - - AC/DC SPNO - MOSFET -
RS庫存編號 173-9040
製造零件編號AQY221R2S
BrandPanasonic
HK$35.99
毎管:100 個
單位
- 0.25 A - PCB Mount - - 40 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SOP4
RS庫存編號 699-6553
製造零件編號AQW214S
BrandPanasonic
HK$78.27
單位
0.08 A 80 mA - PCB Mount - - 400 V - 1.5 V - DPNO - MOSFET -
全新
RS庫存編號 205-6874
製造零件編號AQW214EHA
BrandPanasonic
HK$50.58
單位
0.1 A 0.3 A AWQ Surface Mount PhotoMOS 320 V 400 V - - AC/DC 2 x SPNO - MOSFET -
全新
RS庫存編號 205-6913
製造零件編號AQY222R2V
BrandPanasonic
HK$42.575
毎管:150 個
單位
0.4 A 1.2 A AQY Surface Mount PhotoMOS 30 V 60 V - - AC/DC SPNO - MOSFET -