Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 798-4071
製造零件編號GTS-25/24-D-0 (230V/25A)
BrandGefran
HK$543.29
單位
- - - - - - - - - - - - - -
RS庫存編號 183-3576
製造零件編號GTT-120/480-0-VEN90 (480V/120A)
BrandGefran
HK$3,202.89
單位
- 120 A - DIN Rail - 24 V ac 530 V ac 0 V dc 5 V dc, 10 V dc - - Screw Relay -
RS庫存編號 183-3577
製造零件編號GTT-90/480-0 (480V/90A)
BrandGefran
HK$2,493.80
單位
- 90 A - DIN Rail GTT 24 V ac 530 V ac 0 V dc 10 V dc - - Screw Alarm -
RS庫存編號 798-4075
製造零件編號GTS-40/24-D-0 (230V/40A)
BrandGefran
HK$792.68
單位
- - - - - - - - - - - - - -
RS庫存編號 183-3572
製造零件編號GTS-60/48-D-0 (480V/60A)
BrandGefran
HK$1,246.90
單位
- 60 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS庫存編號 798-4090
製造零件編號GTS-50/48-D-0 (480V/50A)
BrandGefran
HK$1,196.40
單位
- - - - - - - - - - - - - -
RS庫存編號 183-3574
製造零件編號GTS-120/48-D-0-VEN90 (480V/120A)
BrandGefran
HK$2,261.27
單位
- 120 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS庫存編號 798-4154
製造零件編號GQ-90-24-D-1-1 (230V/90A)
BrandGefran
HK$793.59
單位
- - - - - - - - - - - - - -
RS庫存編號 183-3575
製造零件編號GTS-90/48-D-0 (480V/90A)
BrandGefran
HK$1,515.52
單位
- 90 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS庫存編號 798-4062
製造零件編號GS-25/48-D-0 (480V/25A)
BrandGefran
HK$390.22
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4065
製造零件編號GS-40/48-D-0 (480V/40A)
BrandGefran
HK$432.66
單位
- - - - - - - - - - - - - -
RS庫存編號 183-3573
製造零件編號GTS-75/48-D-0 (480V/75A)
BrandGefran
HK$1,479.89
單位
- 75 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS庫存編號 798-4163
製造零件編號GQ-25-48-D-1-1 (480V/25A)
BrandGefran
HK$435.52
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4166
製造零件編號GQ-90-48-D-1-1 (480V/90A)
BrandGefran
HK$809.38
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4179
製造零件編號GQ-50-60-D-1-1 (600V/50A)
BrandGefran
HK$654.14
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4150
製造零件編號GQ-50-48-D-1-1 (480V/50A)
BrandGefran
HK$653.68
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4208
製造零件編號GQ-50-60-A-1-1 (600V/50A)
BrandGefran
HK$774.60
單位
- 50 A - Surface Mount - 48 V ac 600 V ac 20 V ac/dc 260 V ac/dc Zero Crossing - Screw SCR Module
RS庫存編號 798-4084
製造零件編號GTS-15/48-D-0 (480V/15A)
BrandGefran
HK$521.44
單位
- - - - - - - - - - - - - -
RS庫存編號 798-4185
製造零件編號GQ-90-60-D-1-1 (600V/90A)
BrandGefran
HK$832.49
單位
- - - - - - - - - - - - - -
RS庫存編號 177-923
製造零件編號GI 6/400-0-0
BrandGefran
HK$2,543.34
單位
- 18 A - Panel Mount - - 400 V - 32 V - - - - -