Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 906-0916
製造零件編號ESWITCH/40A/240V/LGC/ENG/-/MSFUSE/-/-
BrandEurotherm
HK$2,211.32
單位
- 40 A - DIN Rail - - 240 V 5 V dc 32 V dc DC - Screw Power Switch -
RS庫存編號 906-0903
製造零件編號ESWITCH/16A/240V/LGC/ENG/-/MSFUSE/-/-
BrandEurotherm
HK$1,747.01
單位
- 16 A - DIN Rail - - 240 V 5 V dc 32 V dc DC - Screw Power Switch -
RS庫存編號 906-0919
製造零件編號ESWITCH/50A/240V/LGC/ENG/-/MSFUSE/-/-
BrandEurotherm
HK$2,614.46
單位
- 50 A - DIN Rail - - 240 V 5 V dc 32 V dc DC - Screw Power Switch -
RS庫存編號 906-0907
製造零件編號ESWITCH/25A/240V/LGC/ENG/-/MSFUSE/-/-
BrandEurotherm
HK$1,905.85
單位
- 25 A - DIN Rail - - 240 V 5 V dc 32 V dc DC - Screw Power Switch -