Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 509-1297
製造零件編號84137210
BrandCrouzet
HK$378.42
單位
50 mA 25 A - Panel Mount - - 280 V - 32 V Random - - SCR -
RS庫存編號 409-2902
製造零件編號84134911
BrandCrouzet
HK$287.28
單位
100 mA 25 A - Panel Mount - - 280 V - 280 V Random - Screw Triac -
RS庫存編號 480-572
製造零件編號GN350ESZ
BrandCrouzet
HK$1,285.20
單位
100 mA 50 A - Panel Mount - - 600 V rms - 36 V Zero Crossing - - SCR -
RS庫存編號 509-1304
製造零件編號84137220
BrandCrouzet
HK$406.98
單位
100 mA 50 A - Panel Mount - - 280 V - 32 V Random - - SCR -
RS庫存編號 362-2287
製造零件編號84137001
BrandCrouzet
HK$447.08
單位
50 mA 10 A - Panel Mount - - 280 V - 280 V Zero Crossing - - SCR -
RS庫存編號 480-611
製造零件編號GN025DSR
BrandCrouzet
HK$1,708.97
單位
100 mA 25 A - - - - 530 V rms 4 V 32 V - - - SCR -
RS庫存編號 480-598
製造零件編號GN325DSZ
BrandCrouzet
HK$1,404.19
單位
100 mA 25 A - Panel Mount - - 600 V rms - 32 V Zero Crossing - - SCR -
RS庫存編號 480-667
製造零件編號GN325BSZ
BrandCrouzet
HK$1,152.60
單位
100 mA 25 A - Panel Mount - - 600 V rms - 140 V Zero Crossing - - SCR -
RS庫存編號 480-588
製造零件編號GN350ASZ
BrandCrouzet
HK$1,285.20
單位
100 mA 50 A - Panel Mount - - 600 V rms - 260 V Zero Crossing - - SCR -
RS庫存編號 513-0869
製造零件編號84134110
BrandCrouzet
HK$493.00
單位
50 mA 25 A - Panel Mount - - 280 V - 32 V Zero Crossing - - SCR -
RS庫存編號 509-1405
製造零件編號84137860
BrandCrouzet
HK$461.04
單位
0.1 A 15 A - Panel Mount - - 100 V - 32 V - - - FET -
RS庫存編號 321-3007
製造零件編號84137121
BrandCrouzet
HK$661.69
單位
100 mA 50 A - Panel Mount - - 280 V - 280 V Zero Crossing - - SCR -
RS庫存編號 536-2656
製造零件編號GNR45ACZ
BrandCrouzet
HK$884.34
單位
100 mA - - - - - - - - Zero Crossing - - - -
RS庫存編號 536-2690
製造零件編號GNR10ACZ
BrandCrouzet
HK$520.20
單位
100 mA 10 A - Panel Mount - 24 V ac 280 V ac 180 V ac 280 V ac Zero Crossing - - - -
RS庫存編號 321-2981
製造零件編號84137021
BrandCrouzet
HK$546.95
單位
100 mA 50 A - Panel Mount - - 280 V - 280 V Zero Crossing - - SCR -
RS庫存編號 509-1348
製造零件編號84137310
BrandCrouzet
HK$385.31
單位
50 mA 25 A - Panel Mount - - 660 V - 32 V Random - - SCR -
RS庫存編號 409-2918
製造零件編號84134917
BrandCrouzet
HK$300.41
單位
100 mA 25 A - Panel Mount - - 280 V - 32 V Random - Screw Triac -