Thermal Transfer Pads

Thermal transfer pads are used to improve the heat transfer capability between two surfaces.

What are thermal transfer pads used for?

Thermal transfer pads are used to aid in the transfer of heat away from a component and into a solid state relay heatsink. Components such as solid state relays or central processing unit generate heat during operation and need to be effectively cooled to prevent failure or damage.

How do thermal transfer pads work?

Thermal transfer pads are installed between the solid state relay or other component and the heatsink surface. The pads are designed to cover up the entire mating area between the heatsink and the solid state relay, leaving no air gaps, voids, run-out or build-up.

The pads come in a wide array of different colours and can be die cut for use with solid state relays. They're made of thermal conductors such as aluminium, usually covered with a thin layer of dry thermal-transfer material on each side. This material will soften when exposed to the solid state relay’s heat and offer some thermal expansion to fill gaps at higher temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price For Use With Accessory Type
RS庫存編號 743-4860
製造零件編號HSP-1
HK$79.77
毎包:5 個
Bag(s)
M59 Series Thermal Pad
RS庫存編號 743-4867
製造零件編號HSP-3
HK$74.21
單位
53RV Series, 53TP Series Thermal Pad
RS庫存編號 743-4876
製造零件編號HSP-5
HK$79.76
單位
53RV Series, 53TP Series Thermal Pad
RS庫存編號 743-4863
製造零件編號HSP-2
HK$60.25
毎包:5 個
Bag(s)
M59 Series Thermal Pad
RS庫存編號 193-8347
製造零件編號HSP-7
HK$6.438
/個 (每包:10個)
單位
PM22 Series Thermal Pad