CCTV Lenses

A CCTV lens is an attachment for a CCTV or camera system that is used to extend its field of view
How do they work?
Compatibility is first checked to ensure the lens fits with your model. You then attach the lens, usually screwing it into place with a circular motion. They work by amplifying the field of view of the camera through several lenses inside the lens its self. This offers a wider coverage area and greater view ranges.
Features and benefits:
• Provide greater security to an area with more zooming functionality
• Clearer imagery produced by zooming in
• Lightweight attachments, won’t weigh down existing CCTV devices
• Easy to mount and maintain
• Great for changing light conditions
• Optimised for light sensitivity
• No distortion or colour defects
Where might I use one?
• Around your home CCTV systems
• Business or work premises
• Industrial, manufacturing
• Shops and supermarkets
• Restaurants and hotels

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Focal Length Maximum Aperture Iris Control IR Correction Diameter Compatible Sensor Size Length Width
RS庫存編號 524-5220
製造零件編號TV8573
BrandABUS
HK$1,174.66
單位
5 → 50mm F1.3 Automatic - 43.5mm 1/3in 58.0mm 57.5mm
RS庫存編號 150-4173
BrandRS PRO
HK$566.55
單位
2.8 → 12mm F1.4 - - 34mm 1/2.7 in, 1/3 in, 1/4 in 47.2mm -
RS庫存編號 494-8136
製造零件編號T10Z0513CS
BrandComputar
HK$1,032.80
單位
5 → 50mm F1.3-16C Manual - 47mm 1/3in 57.7mm -
RS庫存編號 213-906
製造零件編號TV8554
BrandABUS
HK$1,092.65
單位
2.8 → 12mm F1.3 Automatic Yes 37.5mm 1/3in 56mm 48mm
RS庫存編號 776-9396
BrandRS PRO
HK$608.05
單位
2.8 → 12mm F1.4-360 Direct Drive - 34.4mm - 61mm -